0
0 Items€0.00
ex VAT
ex VAT

Leaded Aluminium Electrolytic Capacitors:

57 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1695292

RoHS

Date/Lot Code

Each
1+
€2.760
10+
€1.950
50+
€1.790
100+
€1.730
200+
€1.660
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
8mm
18mm
-
118 AHT Series
2.4ohm
126mA
-40°C
125°C
-
8812659

RoHS

Each
5+
€0.418
50+
€0.244
250+
€0.220
500+
€0.177
1500+
€0.162
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UPM Series
-
365mA
-55°C
105°C
-
1165612

RoHS

Date/Lot Code

Each
1+
€1.570
10+
€0.887
50+
€0.842
100+
€0.796
200+
€0.730
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12mm
136 RVI Series
3.4ohm
380mA
-55°C
105°C
-
1848470

RoHS

Each
1+
€0.372
5+
€0.371
10+
€0.216
25+
€0.191
50+
€0.166
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
405mA
-55°C
105°C
AEC-Q200
2079114

RoHS

Each
1+
€0.362
5+
€0.303
10+
€0.244
25+
€0.236
50+
€0.228
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
EB Series
-
80mA
-40°C
105°C
-
9693033

RoHS

Each
1+
€0.257
5+
€0.254
10+
€0.158
25+
€0.140
50+
€0.122
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
120mA
-55°C
105°C
AEC-Q200
2346274

RoHS

Date/Lot Code

Each
5+
€0.247
50+
€0.123
250+
€0.109
500+
€0.0881
1000+
€0.0869
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
YXJ Series
-
278mA
-40°C
105°C
-
1165440

RoHS

Each
1+
€1.970
10+
€1.030
50+
€0.983
100+
€0.936
200+
€0.840
More Pricing...
Min: 1 / Mult: 1
47µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
031 AS Series
2.71ohm
190mA
-40°C
85°C
-
9451501

RoHS

Date/Lot Code

Each
1+
€0.185
50+
€0.104
100+
€0.0925
250+
€0.0741
500+
€0.0656
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
-
180mA
-40°C
85°C
-
1236682

RoHS

Each
1+
€0.567
10+
€0.319
50+
€0.227
100+
€0.201
200+
€0.178
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
-
16mm
MCNP Series
-
180mA
-40°C
85°C
-
2346613

RoHS

Each
5+
€0.249
50+
€0.134
250+
€0.118
500+
€0.0906
1000+
€0.0851
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PX Series
-
140mA
-55°C
105°C
-
2079293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.234
50+
€0.158
250+
€0.107
500+
€0.101
1000+
€0.0944
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FR Series
0.21ohm
284mA
-40°C
105°C
-
8127220

RoHS

Each
1+
€0.610
50+
€0.286
100+
€0.255
250+
€0.237
500+
€0.219
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
RX30 Series
-
400mA
-40°C
130°C
-
2313393

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+
€0.0801
Min: 8000 / Mult: 8000
47µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FR Series
-
284mA
-40°C
105°C
-
2465962

RoHS

Date/Lot Code

Each
1+
€0.360
10+
€0.331
50+
€0.283
200+
€0.246
400+
€0.219
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLI Series
-
400mA
-55°C
105°C
-
9452060

RoHS

Date/Lot Code

Each
1+
€0.264
50+
€0.132
100+
€0.105
250+
€0.0936
500+
€0.0829
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
135mA
-40°C
105°C
-
2465897

RoHS

Date/Lot Code

Each
1+
€0.360
10+
€0.331
50+
€0.283
200+
€0.246
400+
€0.219
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATUL Series
-
360mA
-40°C
105°C
-
2465844

RoHS

Date/Lot Code

Each
1+
€0.216
50+
€0.155
100+
€0.135
250+
€0.120
500+
€0.105
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
125mA
-40°C
105°C
-
2859819

RoHS

Date/Lot Code

Each
1+
€1.570
10+
€0.887
50+
€0.851
200+
€0.815
400+
€0.704
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12mm
136 RVI Series
-
380mA
-55°C
105°C
-
2760347

RoHS

Each
10+
€0.165
250+
€0.107
1000+
€0.0944
5000+
€0.0801
12300+
€0.0785
More Pricing...
Min: 10 / Mult: 10
47µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FR Series
-
284mA
-40°C
105°C
-
2805593

RoHS

Each
5+
€0.358
50+
€0.211
250+
€0.187
500+
€0.142
1000+
€0.124
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
FC Series
-
405mA
-55°C
105°C
AEC-Q200
2079115

RoHS

Date/Lot Code

Each
1+
€0.389
5+
€0.343
10+
€0.300
25+
€0.291
50+
€0.281
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
EB Series
-
94mA
-40°C
105°C
-
8767513

RoHS

Date/Lot Code

Each
1+
€0.199
5+
€0.155
10+
€0.142
25+
€0.114
50+
€0.110
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
AM-X Series
-
160mA
-40°C
85°C
-
1165478

RoHS

Date/Lot Code

Each
1+
€2.470
50+
€1.330
100+
€1.230
250+
€1.140
500+
€1.040
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
021 ASM Series
2.7ohm
150mA
-40°C
85°C
-
2724534

RoHS

Each
1+
€3.100
10+
€2.230
50+
€1.830
100+
€1.700
200+
€1.580
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
8mm
18mm
-
138 AML Series
2.4ohm
150mA
-40°C
105°C
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account