0
0 Items€0.00
ex VAT
ex VAT

Leaded Aluminium Electrolytic Capacitors:

25 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2533598

RoHS

Date/Lot Code

Each
5+
€0.116
50+
€0.0915
250+
€0.0711
500+
€0.064
1000+
€0.0591
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
70mA
-40°C
105°C
-
9452427

RoHS

Date/Lot Code

Each
1+
€0.0822
50+
€0.0531
100+
€0.0464
250+
€0.0411
500+
€0.0329
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
7mm
MCMR Series
-
43A
-40°C
85°C
-
1901994

RoHS

Date/Lot Code

Each
5+
€0.210
50+
€0.125
250+
€0.101
500+
€0.0929
1000+
€0.0847
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
5mm
KS Series
-
65mA
-40°C
85°C
-
1165407

RoHS

Date/Lot Code

Each
1+
€1.650
50+
€0.939
100+
€0.852
250+
€0.783
500+
€0.714
More Pricing...
Min: 1 / Mult: 1
47µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
5mm
10mm
-
030 AS Series
6.78ohm
70mA
-40°C
85°C
-
2326006

RoHS

Date/Lot Code

Each
5+
€0.181
50+
€0.119
250+
€0.0829
500+
€0.081
1000+
€0.0791
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
SU Series
-
90mA
-40°C
85°C
-
1870934

RoHS

Date/Lot Code

Each
1+
€0.145
50+
€0.0821
100+
€0.0727
250+
€0.0582
500+
€0.0516
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
2465607

RoHS

Date/Lot Code

Each
5+
€0.0953
50+
€0.081
250+
€0.0629
500+
€0.0553
1000+
€0.0534
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
105mA
-40°C
85°C
-
3235495

RoHS

Date/Lot Code

Each
5+
€0.143
50+
€0.120
250+
€0.0925
500+
€0.081
1000+
€0.0772
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
132mA
-55°C
105°C
-
3132084

RoHS

Date/Lot Code

Each
5+
€0.133
50+
€0.106
250+
€0.0829
500+
€0.0729
1000+
€0.0677
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-AT1H Series
-
100mA
-40°C
105°C
-
2068946

RoHS

Each
10+
€0.0487
100+
€0.0331
500+
€0.0303
1000+
€0.0275
2000+
€0.0234
More Pricing...
Min: 10 / Mult: 10
47µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESK Series
-
95mA
-40°C
85°C
-
1902042

RoHS

Date/Lot Code

Each
10000+
€0.0477
Min: 10000 / Mult: 10000
47µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
-
-
-
-
KA Series
-
-
-40°C
85°C
-
2068725

RoHS

Date/Lot Code

Each
40000+
€0.0258
Min: 40000 / Mult: 40000
47µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESH Series
-
75mA
-40°C
105°C
-
3346848

RoHS

Date/Lot Code

Each
4000+
€0.137
Min: 4000 / Mult: 4000
47µF
10V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
GA Series
-
65mA
-55°C
105°C
-
3346658

RoHS

Date/Lot Code

Each
4000+
€0.0879
Min: 4000 / Mult: 4000
47µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
5mm
6.3mm
-
5mm
KS Series
-
65mA
-40°C
85°C
-
8126194

RoHS

Date/Lot Code

Each
10+
€0.211
100+
€0.110
500+
€0.108
Min: 10 / Mult: 10
47µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
5mm
ML Series
-
48mA
-40°C
105°C
-
1902909

RoHS

Date/Lot Code

Each
1+
€0.0687
50+
€0.0444
100+
€0.0387
250+
€0.0343
500+
€0.0275
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
70mA
-40°C
105°C
-
4703982

RoHS

Date/Lot Code

Each
5+
€0.147
50+
€0.108
250+
€0.0913
500+
€0.0878
1000+
€0.0843
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
-
2.5mm
6.3mm
-
5mm
KS-A Series
-
65mA
-40°C
85°C
-
4704044

RoHS

Date/Lot Code

Each
5+
€0.230
50+
€0.184
250+
€0.155
500+
€0.143
1000+
€0.138
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
5mm
6.3mm
-
7mm
GA-A Series
-
65mA
-55°C
105°C
-
4703985

RoHS

Date/Lot Code

Each
5+
€0.123
50+
€0.0905
250+
€0.0841
500+
€0.0763
1000+
€0.0704
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
-
5mm
5mm
-
11mm
SU-A Series
-
90mA
-40°C
85°C
-
4704043

RoHS

Date/Lot Code

Each
1+
€0.280
5+
€0.230
10+
€0.205
25+
€0.184
50+
€0.170
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
7mm
GA-A Series
-
65mA
-55°C
105°C
-
3132025

RoHS

Date/Lot Code

Each
5+
€0.147
50+
€0.110
250+
€0.097
500+
€0.0951
1000+
€0.0931
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATET Series
-
92mA
-40°C
125°C
-
1870996

RoHS

Each
10+
€0.0911
50+
€0.059
100+
€0.0471
500+
€0.0392
1000+
€0.0234
More Pricing...
Min: 10 / Mult: 10
47µF
10V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
9189505

RoHS

Each
1+
€2.110
50+
€2.000
100+
€1.930
1000+
€1.620
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
9.8mm
SC Series
0.125ohm
2.02A
-55°C
105°C
-
1848416

RoHS

Each
1+
€0.338
5+
€0.261
10+
€0.235
25+
€0.208
50+
€0.183
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
-
11mm
FC Series
-
120mA
-55°C
105°C
AEC-Q200
1907114

RoHS

Each
2000+
€0.0318
Min: 2000 / Mult: 2000
47µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
-
5mm
-
-
M-A Series
-
-
-40°C
85°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account