120µF Leaded Aluminium Electrolytic Capacitors:

154 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2480458

RoHS

Each
1+
€3.680
5+
€3.410
10+
€3.130
25+
€2.340
50+
€2.090
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
BXW Series
-
1.935A
-40°C
105°C
-
2480227

RoHS

Each
1+
€1.940
10+
€1.660
50+
€1.160
100+
€0.948
200+
€0.828
More Pricing...
Min: 1 / Mult: 1
120µF
220V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
25mm
BXW Series
-
750mA
-40°C
105°C
-
2917939

RoHS

Date/Lot Code

Each
1+
€0.305
5+
€0.244
10+
€0.182
25+
€0.167
50+
€0.144
More Pricing...
Min: 1 / Mult: 1
120µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
2346185

RoHS

Each
5+
€0.180
50+
€0.142
250+
€0.101
500+
€0.0954
1000+
€0.0758
Min: 5 / Mult: 5
120µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
YXG Series
-
340mA
-40°C
105°C
-
9692428

RoHS

Each
1+
€0.528
5+
€0.419
10+
€0.239
25+
€0.221
50+
€0.202
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
615mA
-55°C
105°C
AEC-Q200
1848450

Date/Lot Code

Each
1+
€0.400
5+
€0.304
10+
€0.208
25+
€0.192
50+
€0.175
More Pricing...
Min: 1 / Mult: 1
120µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
2079298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.639
50+
€0.337
100+
€0.280
250+
€0.266
500+
€0.251
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
0.05ohm
930mA
-40°C
105°C
-
2811461

RoHS

Each
1+
€4.070
5+
€3.430
10+
€2.780
25+
€2.640
50+
€2.500
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
CXW Series
-
800mA
-40°C
105°C
-
2079297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.763
10+
€0.408
50+
€0.375
100+
€0.341
200+
€0.334
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FR Series
0.045ohm
1.073A
-40°C
105°C
-
2342117

RoHS

Each
1+
€2.870
5+
€2.670
10+
€2.420
25+
€2.230
50+
€2.110
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
QXW Series
-
800mA
-25°C
105°C
-
1800678

RoHS

Each
5+
€0.495
50+
€0.279
250+
€0.214
500+
€0.207
1000+
€0.199
More Pricing...
Min: 5 / Mult: 5
120µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FR Series
-
1.14A
-40°C
105°C
-
2480406

RoHS

Each
1+
€3.570
5+
€3.280
10+
€2.890
25+
€2.580
50+
€2.340
More Pricing...
Min: 1 / Mult: 1
120µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
BXW Series
-
1.913A
-40°C
105°C
-
2480194

RoHS

Date/Lot Code

Each
1+
€1.820
50+
€1.080
100+
€0.968
250+
€0.843
500+
€0.784
More Pricing...
Min: 1 / Mult: 1
120µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
BXW Series
-
1.463A
-40°C
105°C
-
2465942

RoHS

Date/Lot Code

Each
1+
€0.456
10+
€0.430
50+
€0.368
100+
€0.320
200+
€0.285
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATLI Series
-
790mA
-55°C
105°C
-
2480304

RoHS

Each
1+
€3.120
10+
€2.750
50+
€2.190
100+
€1.910
200+
€1.770
More Pricing...
Min: 1 / Mult: 1
120µF
350V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
40mm
BXW Series
-
2.025A
-40°C
105°C
-
2805601

RoHS

Each
1+
€1.380
5+
€1.220
10+
€0.747
20+
€0.695
40+
€0.643
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
15mm
FC Series
-
793mA
-55°C
105°C
AEC-Q200
2900610

RoHS

Date/Lot Code

Each
1+
€1.180
10+
€0.619
50+
€0.605
100+
€0.555
200+
€0.523
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
-
1.12A
-40°C
105°C
-
2900592

RoHS

Date/Lot Code

Each
1+
€0.589
50+
€0.403
100+
€0.366
250+
€0.338
500+
€0.313
More Pricing...
Min: 1 / Mult: 1
120µF
80V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FS Series
-
810mA
-40°C
105°C
-
3442981

RoHS

Date/Lot Code

Each
1+
€2.930
10+
€1.970
50+
€1.580
100+
€1.450
200+
€1.390
More Pricing...
Min: 1 / Mult: 1
120µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
8mm
18mm
-
126 ALX Series
1.459ohm
180mA
-40°C
125°C
-
3253964

RoHS

Each
1+
€0.689
10+
€0.387
50+
€0.370
100+
€0.353
200+
€0.337
More Pricing...
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FC Series
-
600mA
-55°C
105°C
AEC-Q200
2465879

RoHS

Date/Lot Code

Each
1+
€5.620
5+
€5.420
10+
€5.210
25+
€5.010
50+
€4.800
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
WCAP-ATG5 Series
-
550mA
-25°C
105°C
-
2805591

RoHS

Each
1+
€0.667
50+
€0.355
100+
€0.296
250+
€0.276
500+
€0.257
More Pricing...
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FC Series
-
600mA
-55°C
105°C
AEC-Q200
2900577

RoHS

Date/Lot Code

Each
1+
€1.080
5+
€1.020
10+
€0.721
25+
€0.666
50+
€0.611
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FS Series
-
1.2A
-40°C
105°C
-
3132014

RoHS

Date/Lot Code

Each
1+
€0.278
10+
€0.235
50+
€0.201
200+
€0.174
400+
€0.155
More Pricing...
Min: 1 / Mult: 1
120µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATG5 Series
-
185mA
-40°C
105°C
-
3131980

RoHS

Each
1+
€0.163
50+
€0.106
100+
€0.0925
250+
€0.0829
500+
€0.0736
More Pricing...
Min: 1 / Mult: 1
120µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
155mA
-40°C
105°C
-
1-25 of 154 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account