0
0 Items€0.00
ex VAT
ex VAT

0.1µF Leaded Aluminium Electrolytic Capacitors:

15 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901330

RoHS

Each
1+
€0.0677
50+
€0.0279
100+
€0.0248
250+
€0.0241
500+
€0.0229
More Pricing...
Min: 1 / Mult: 1
0.1µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
SS Series
1mA
-40°C
105°C
-
1902938

RoHS

Each
1+
€0.0825
50+
€0.0534
100+
€0.0466
250+
€0.0412
500+
€0.033
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2mm
5mm
11mm
MCRH Series
8mA
-40°C
105°C
-
1871011

RoHS

Each
1+
€0.0912
50+
€0.059
100+
€0.0514
250+
€0.0365
500+
€0.0344
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
0
Polar
-
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
-
1870965

RoHS

Each
1+
€0.0843
50+
€0.0545
100+
€0.0475
250+
€0.0421
500+
€0.0337
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMR Series
-
-40°C
85°C
-
9452729

RoHS

Date/Lot Code

Each
1+
€0.0912
50+
€0.059
100+
€0.0514
250+
€0.0365
500+
€0.0344
More Pricing...
Min: 1 / Mult: 1
0.1µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
-
1902919

RoHS

Date/Lot Code

Each
1+
€0.0788
50+
€0.051
100+
€0.0444
250+
€0.0393
500+
€0.0315
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
MCRH Series
7mA
-40°C
105°C
-
1870945

RoHS

Date/Lot Code

Each
1+
€0.118
50+
€0.0666
100+
€0.059
250+
€0.0473
500+
€0.0419
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
5mm
MCUMR Series
-
-40°C
85°C
-
1870979

RoHS

Each
1+
€0.0829
50+
€0.0537
100+
€0.0468
250+
€0.0415
500+
€0.0332
More Pricing...
Min: 1 / Mult: 1
0.1µF
63V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMR Series
-
-40°C
85°C
-
2465725

RoHS

Each
5+
€0.109
50+
€0.0814
250+
€0.0726
500+
€0.0638
Min: 5 / Mult: 5
0.1µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
3.3mA
-40°C
85°C
-
2465800

RoHS

Each
5+
€0.115
50+
€0.081
Min: 5 / Mult: 5
0.1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
1.3mA
-40°C
105°C
-
2465832

RoHS

Each
5+
€0.116
50+
€0.0826
250+
€0.0677
500+
€0.059
1000+
€0.056
Min: 5 / Mult: 5
0.1µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
1.3mA
-40°C
105°C
-
1834159

RoHS

Each
10+
€0.090
100+
€0.083
250+
€0.076
500+
€0.065
10000+
€0.060
More Pricing...
Min: 10 / Mult: 10
0.1µF
63V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
038 RSU Series
3mA
-40°C
85°C
-
2465757

RoHS

Each
5+
€0.114
50+
€0.086
Min: 5 / Mult: 5
0.1µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
4mA
-40°C
85°C
-
2079071

RoHS

Each
1+
€0.288
10+
€0.214
25+
€0.176
50+
€0.145
100+
€0.130
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
GA Series
1.1mA
-55°C
105°C
-
1973500

RoHS

Each
1+
€0.471
5+
€0.359
10+
€0.321
25+
€0.301
50+
€0.198
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
5mm
11mm
HD Series
1.1mA
-55°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account