ex VAT

820µF Leaded Aluminium Electrolytic Capacitors:

158 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
1
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1744966

RoHS

Each
1+
€1.590
5+
€1.360
10+
€1.120
20+
€1.030
40+
€0.899
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FK Series
-
1.89A
-55°C
105°C
AEC-Q200
2313320

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.184
Min: 500 / Mult: 500
820µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
2346236

RoHS

Each
1+
€1.510
10+
€1.360
50+
€1.060
100+
€0.902
200+
€0.860
Min: 1 / Mult: 1
820µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
YXG Series
-
1.49A
-40°C
105°C
-
2346247

RoHS

Each
1+
€3.190
5+
€2.880
10+
€2.670
25+
€2.170
50+
€2.020
Min: 1 / Mult: 1
820µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
YXG Series
-
2.33A
-40°C
105°C
-
1712580

RoHS

Date/Lot Code

Each
1+
€0.623
50+
€0.317
100+
€0.283
250+
€0.254
500+
€0.225
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLH Series
-
1.96A
-40°C
105°C
-
1855191

RoHS

Each
1+
€1.590
5+
€1.330
10+
€1.070
20+
€0.985
40+
€0.957
More Pricing...
Min: 1 / Mult: 1
820µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FC Series
-
2.285A
-55°C
105°C
AEC-Q200
2063073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.992
10+
€0.511
50+
€0.449
100+
€0.386
200+
€0.378
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FR Series
-
2.47A
-40°C
105°C
-
2508129

RoHS

Each
5+
€0.649
50+
€0.440
250+
€0.359
500+
€0.348
1000+
€0.296
More Pricing...
Min: 5 / Mult: 5
820µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
1800689

RoHS

Date/Lot Code

Each
1+
€1.870
5+
€1.800
10+
€1.070
20+
€1.040
40+
€1.010
More Pricing...
Min: 1 / Mult: 1
820µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FR Series
-
3.27A
-40°C
105°C
-
1848407

RoHS

Each
1+
€0.534
5+
€0.426
10+
€0.318
25+
€0.293
50+
€0.269
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
1855151

RoHS

Each
1+
€0.419
5+
€0.338
10+
€0.256
25+
€0.248
50+
€0.239
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FC Series
-
730mA
-55°C
105°C
AEC-Q200
2346451

RoHS

Each
1+
€0.629
50+
€0.314
100+
€0.280
250+
€0.252
500+
€0.223
More Pricing...
Min: 1 / Mult: 1
820µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
ZLJ Series
-
1.96A
-40°C
105°C
-
1848453

RoHS

Date/Lot Code

Each
1+
€1.250
3+
€1.170
5+
€1.100
10+
€1.020
20+
€0.941
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
15mm
FC Series
-
2A
-55°C
105°C
AEC-Q200
1744941

RoHS

Each
1+
€1.050
50+
€0.602
100+
€0.561
250+
€0.546
500+
€0.531
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FK Series
-
1.49A
-55°C
105°C
AEC-Q200
2508138

RoHS

Each
1+
€1.790
5+
€1.620
10+
€1.030
20+
€0.995
40+
€0.959
More Pricing...
Min: 1 / Mult: 1
820µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FR Series
-
2.87A
-40°C
105°C
-
1744942

RoHS

Date/Lot Code

Each
1+
€1.570
5+
€1.410
10+
€1.250
25+
€1.180
50+
€1.110
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
FK Series
-
1.4A
-55°C
105°C
AEC-Q200
2346418

RoHS

Each
1+
€1.910
10+
€0.982
50+
€0.936
100+
€0.890
200+
€0.816
More Pricing...
Min: 1 / Mult: 1
820µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
ZLH Series
-
2.5A
-40°C
105°C
-
2079312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.030
50+
€1.140
100+
€1.030
250+
€0.907
500+
€0.821
Min: 1 / Mult: 1
820µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FR Series
0.024ohm
2.988A
-40°C
105°C
-
2346419

RoHS

Each
1+
€1.780
10+
€1.310
50+
€1.060
100+
€0.945
200+
€0.856
More Pricing...
Min: 1 / Mult: 1
820µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
ZLH Series
-
2.94A
-40°C
105°C
-
2480183

RoHS

Each
1+
€4.010
5+
€3.590
10+
€3.170
25+
€2.700
50+
€2.220
More Pricing...
Min: 1 / Mult: 1
820µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
50mm
BXW Series
-
2.23A
-40°C
105°C
-
2313397

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
€0.779
Min: 1500 / Mult: 1500
820µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FR Series
-
2.988A
-40°C
105°C
-
1855176

RoHS

Date/Lot Code

Each
1+
€1.180
5+
€0.970
10+
€0.760
20+
€0.710
40+
€0.656
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FC Series
-
1.945A
-55°C
105°C
AEC-Q200
2313377

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.742
Min: 1000 / Mult: 1000
820µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FR Series
-
2.87A
-40°C
105°C
-
2469428

RoHS

Each
1+
€0.487
50+
€0.301
100+
€0.277
250+
€0.244
500+
€0.218
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLS Series
-
1.96A
-40°C
105°C
-
2508151

RoHS

Each
1+
€2.030
5+
€1.790
10+
€1.330
20+
€1.230
40+
€1.130
More Pricing...
Min: 1 / Mult: 1
820µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FR Series
0.024ohm
2.988A
-40°C
105°C
-
1-25 of 158 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account