ex VAT

12µF Leaded Aluminium Electrolytic Capacitors:

17 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
1
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2805600

RoHS

Date/Lot Code

Each
1+
€0.346
5+
€0.290
10+
€0.177
25+
€0.162
50+
€0.148
More Pricing...
Min: 1 / Mult: 1
12µF
100V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FC Series
114mA
-55°C
105°C
AEC-Q200
2805590

RoHS

Each
5+
€0.219
50+
€0.120
250+
€0.0874
500+
€0.085
1000+
€0.0826
More Pricing...
Min: 5 / Mult: 5
12µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
145mA
-55°C
105°C
AEC-Q200
2342098

RoHS

Date/Lot Code

Each
1+
€0.437
50+
€0.270
100+
€0.248
250+
€0.218
500+
€0.195
More Pricing...
Min: 1 / Mult: 1
12µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
9mm
LLE Series
167mA
-40°C
105°C
-
3253963

RoHS

Date/Lot Code

Each
5+
€0.180
50+
€0.122
250+
€0.112
500+
€0.0963
1000+
€0.0877
More Pricing...
Min: 5 / Mult: 5
12µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
5mm
11mm
FC Series
145mA
-55°C
105°C
AEC-Q200
2480313

RoHS

Each
1+
€1.120
50+
€0.557
100+
€0.504
250+
€0.460
500+
€0.416
More Pricing...
Min: 1 / Mult: 1
12µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
BXW Series
400mA
-40°C
105°C
-
3253941

RoHS

Date/Lot Code

Each
5+
€0.146
50+
€0.0986
250+
€0.0906
500+
€0.0734
1000+
€0.0656
More Pricing...
Min: 5 / Mult: 5
12µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
135mA
-55°C
105°C
AEC-Q200
3253861

RoHS

Each
5+
€0.209
50+
€0.136
250+
€0.108
500+
€0.0982
1000+
€0.0883
More Pricing...
Min: 5 / Mult: 5
12µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
7mm
FC Series
120mA
-55°C
105°C
AEC-Q200
3254011

RoHS

Date/Lot Code

Each
5+
€0.248
50+
€0.179
250+
€0.148
500+
€0.131
1000+
€0.120
More Pricing...
Min: 5 / Mult: 5
12µF
100V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
5mm
7mm
FC Series
114mA
-55°C
105°C
AEC-Q200
4629869

RoHS

Date/Lot Code

Each
1+
€0.538
10+
€0.365
50+
€0.329
200+
€0.280
400+
€0.254
More Pricing...
Min: 1 / Mult: 1
12µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
20mm
KXJ Series
150mA
-40°C
105°C
AEC-Q200
2504429

RoHS

Date/Lot Code

Each
3000+
€0.068
Min: 3000 / Mult: 3000
12µF
80V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
KZN Series
220mA
-40°C
105°C
-
3347212

RoHS

Date/Lot Code

Each
4000+
€0.0659
Min: 4000 / Mult: 4000
12µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
5mm
11mm
FC Series
145mA
-55°C
105°C
AEC-Q200
3346834

RoHS

Date/Lot Code

Each
4000+
€0.0769
Min: 4000 / Mult: 4000
12µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
5mm
7mm
FC Series
120mA
-55°C
105°C
AEC-Q200
3347177

RoHS

Date/Lot Code

Each
4000+
€0.0659
Min: 4000 / Mult: 4000
12µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
5mm
11mm
FC Series
135mA
-55°C
105°C
AEC-Q200
3347178

RoHS

Date/Lot Code

Each
4000+
€0.0659
Min: 4000 / Mult: 4000
12µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
5mm
11mm
FC Series
135mA
-55°C
105°C
AEC-Q200
3253862

RoHS

Date/Lot Code

Each
4000+
€0.0769
Min: 4000 / Mult: 4000
12µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
5mm
7mm
FC Series
120mA
-55°C
105°C
AEC-Q200
3254012

RoHS

Date/Lot Code

Each
4000+
€0.0952
Min: 4000 / Mult: 4000
12µF
100V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
5mm
7mm
FC Series
114mA
-55°C
105°C
AEC-Q200
4631100

RoHS

Date/Lot Code

Each
5+
€0.622
50+
€0.417
250+
€0.339
500+
€0.283
1000+
€0.237
More Pricing...
Min: 5 / Mult: 5
12µF
420V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
20mm
KXJ Series
150mA
-40°C
105°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account