Antennas - Dual Band Chip:

167 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Frequency Min
Centre Frequency 1
Frequency Max
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Input Impedance
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2886232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.070
50+
€0.600
100+
€0.512
500+
€0.502
1500+
€0.492
Min: 5 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
ACAG Series
3678735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.730
10+
€3.700
25+
€3.670
50+
€3.630
100+
€3.600
More Pricing...
Min: 1 / Mult: 1
-
Chip
-
-
-
-
SMD
2.5dBi
3
10W
-
Linear
-
2919848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€12.990
5+
€10.910
10+
€8.830
50+
€7.980
100+
€7.120
More Pricing...
Min: 1 / Mult: 1
10mm x 4mm x 1.5mm
-
-
2.442GHz
-
5.5GHz
-
-
-
-
-
-
-
2919848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€8.830
50+
€7.980
100+
€7.120
250+
€6.980
Min: 10 / Mult: 1
10mm x 4mm x 1.5mm
-
-
2.442GHz
-
5.5GHz
-
-
-
-
-
-
-
2896241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.780
10+
€1.320
25+
€1.200
50+
€1.140
100+
€1.070
More Pricing...
Min: 1 / Mult: 1
8mm x 3mm x 1.3mm
-
-
2.4425GHz
-
5.4875GHz
-
-
-
-
-
-
-
3861084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.830
10+
€1.350
25+
€1.240
50+
€1.180
100+
€1.110
More Pricing...
Min: 1 / Mult: 1
10mm x 3.2mm x 1.5mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
-
2896241RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.070
500+
€0.991
Min: 100 / Mult: 1
8mm x 3mm x 1.3mm
-
-
2.4425GHz
-
5.4875GHz
-
-
-
-
-
-
-
2986163RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.880
Min: 100 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
1.94GHz
-
-
-
-
-
-
ACAR Series
3587767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.554
10+
€0.487
25+
€0.449
50+
€0.410
100+
€0.372
More Pricing...
Min: 1 / Mult: 1
22.75mm x 2.2mm x 4.8mm
-
-
2.4425GHz
-
5.5125GHz
-
-
-
-
-
-
-
3261659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.396
500+
€0.308
Min: 100 / Mult: 1
3.2mm x 1.6mm x 1.2mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
211964 Series
3498969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.770
10+
€1.270
25+
€1.120
50+
€1.050
100+
€0.982
More Pricing...
Min: 1 / Mult: 1
4mm x 3mm x 4mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
206514 Series
3407028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
500+
€1.690
Min: 100 / Mult: 1
30mm x 5mm x 5mm
-
-
-
-
-
-
-
-
-
-
-
-
2986166RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.338
500+
€0.337
Min: 100 / Mult: 10
3.05mm x 1.6mm x 0.55mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
ACAR Series
2896237RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.991
500+
€0.919
Min: 100 / Mult: 1
6mm x 2mm x 1.08mm
-
-
0.869GHz
-
0.915GHz
-
-
-
-
-
-
-
2986161RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.670
500+
€2.170
Min: 100 / Mult: 1
37mm x 5mm x 5mm
-
-
830MHz
-
2.6GHz
-
-
-
-
-
-
ACAR Series
2886230RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.566
500+
€0.547
1500+
€0.537
Min: 100 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
0
-
-
-
-
-
-
ACAG Series
2896237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.660
10+
€1.230
25+
€1.120
50+
€1.060
100+
€0.991
More Pricing...
Min: 1 / Mult: 1
6mm x 2mm x 1.08mm
-
-
0.869GHz
-
0.915GHz
-
-
-
-
-
-
-
2886232RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.512
500+
€0.502
1500+
€0.492
Min: 100 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
ACAG Series
2986166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.140
10+
€0.406
25+
€0.390
50+
€0.374
100+
€0.338
More Pricing...
Min: 1 / Mult: 1
3.05mm x 1.6mm x 0.55mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
ACAR Series
2918057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.250
10+
€2.020
50+
€1.830
100+
€1.630
250+
€1.520
Min: 1 / Mult: 1
16mm x 6mm
-
-
2.442GHz
-
5.513GHz
-
-
-
-
-
-
-
3587761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.325
500+
€0.303
Min: 100 / Mult: 1
10mm x 2.2mm x 2.5mm
-
-
2.45GHz
-
5.3875GHz
-
-
-
-
-
-
-
3587761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.535
10+
€0.405
25+
€0.378
50+
€0.352
100+
€0.325
More Pricing...
Min: 1 / Mult: 1
10mm x 2.2mm x 2.5mm
-
-
2.45GHz
-
5.3875GHz
-
-
-
-
-
-
-
3587767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.372
500+
€0.316
Min: 100 / Mult: 10
22.75mm x 2.2mm x 4.8mm
-
-
2.4425GHz
-
5.5125GHz
-
-
-
-
-
-
-
3820334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.507
9000+
€0.497
Min: 3000 / Mult: 3000
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
0
-
-
-
-
-
-
ACAG Series
3861093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.360
10+
€1.760
25+
€1.610
50+
€1.530
100+
€1.440
More Pricing...
Min: 1 / Mult: 1
10mm x 3.2mm x 2mm
-
-
0.92GHz
-
1.795GHz
-
-
-
-
-
-
-
26-50 of 167 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account