ex VAT

Antennas - Dual Band Chip:

173 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Frequency Min
Centre Frequency 1
Frequency Max
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Input Impedance
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2986164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.960
10+
€1.920
25+
€1.880
50+
€1.840
100+
€1.800
Min: 1 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
0
-
-
-
-
-
-
ACAR Series
2986164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.800
Min: 100 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
0
-
-
-
-
-
-
ACAR Series
4157945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.690
10+
€2.020
25+
€1.860
50+
€1.770
100+
€1.670
More Pricing...
Min: 1 / Mult: 1
35mm x 9mm x 3.3mm
-
-
0.892GHz
-
1.94GHz
-
-
2.7
-
-
-
A-Series
4068434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.030
500+
€0.935
Min: 100 / Mult: 5
22mm x 3.2mm x 3.3mm
-
-
0.898GHz
-
1.561GHz
-
-
-
-
-
-
A-Series
4068435RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.438
500+
€0.391
Min: 100 / Mult: 10
2mm x 1.2mm x 0.55mm
-
-
2.4425GHz
-
7.25GHz
-
-
-
-
-
-
A-Series
4134395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.140
10+
€2.850
25+
€2.740
50+
€2.620
100+
€2.250
More Pricing...
Min: 1 / Mult: 1
18mm x 18mm x 4mm
-
-
1.5754GHz
-
1.6025GHz
-
-
-
-
-
-
-
4218566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.530
10+
€3.450
25+
€3.180
50+
€3.030
100+
€2.880
More Pricing...
Min: 1 / Mult: 1
20mm x 7mm x 1.5mm
-
-
0.8755GHz
-
1.94GHz
-
-
-
-
-
-
-
4134395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.250
500+
€1.990
Min: 100 / Mult: 1
18mm x 18mm x 4mm
-
-
1.5754GHz
-
1.6025GHz
-
-
-
-
-
-
-
4068435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.839
10+
€0.599
25+
€0.540
50+
€0.497
100+
€0.438
More Pricing...
Min: 1 / Mult: 1
2mm x 1.2mm x 0.55mm
-
-
2.4425GHz
-
7.25GHz
-
-
2
-
-
-
A-Series
4157945RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.670
500+
€1.550
Min: 100 / Mult: 1
35mm x 9mm x 3.3mm
-
-
0.892GHz
-
1.94GHz
-
-
-
-
-
-
A-Series
4068434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.700
10+
€1.270
25+
€1.150
50+
€1.090
100+
€1.030
More Pricing...
Min: 1 / Mult: 1
22mm x 3.2mm x 3.3mm
-
-
0.898GHz
-
1.561GHz
-
-
1.5
-
-
-
A-Series
3407028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.910
10+
€2.000
25+
€1.910
50+
€1.810
100+
€1.720
More Pricing...
Min: 1 / Mult: 1
30mm x 5mm x 5mm
-
-
-
-
-
-
-
-
-
-
-
-
2986161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.410
10+
€3.420
25+
€3.000
50+
€2.840
100+
€2.670
More Pricing...
Min: 1 / Mult: 1
37mm x 5mm x 5mm
-
-
830MHz
-
2.6GHz
-
-
-
-
-
-
ACAR Series
3225346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.470
10+
€1.080
25+
€0.978
50+
€0.923
100+
€0.868
More Pricing...
Min: 1 / Mult: 1
9mm x 3mm x 0.63mm
-
-
0.868GHz
-
0.915GHz
-
-
-
-
-
-
208142 Series
3498968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.440
10+
€1.050
25+
€0.951
50+
€0.898
100+
€0.844
More Pricing...
Min: 1 / Mult: 1
5mm x 3mm x 4mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
146175 Series
4068431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.810
500+
€1.670
Min: 100 / Mult: 1
36mm x 9mm x 3.3mm
-
-
0.315GHz
-
0.45GHz
-
-
-
-
-
-
A-Series
4068431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.170
10+
€2.380
25+
€2.190
50+
€2.010
100+
€1.810
More Pricing...
Min: 1 / Mult: 1
36mm x 9mm x 3.3mm
-
-
0.315GHz
-
0.45GHz
-
-
3
-
-
-
A-Series
4068436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
10+
€0.777
25+
€0.705
50+
€0.665
100+
€0.624
More Pricing...
Min: 1 / Mult: 1
-
WiFi
5.925GHz
-
-
-
SMD
3.8dBi
2.2
500mW
50ohm
Linear
A Series
4068436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.624
500+
€0.570
Min: 100 / Mult: 1
-
WiFi
5.925GHz
-
-
-
SMD
3.8dBi
2.2
500mW
50ohm
Linear
A Series
2848006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.788
10+
€0.566
25+
€0.509
50+
€0.478
100+
€0.447
More Pricing...
Min: 1 / Mult: 1
7mm x 2mm x 0.8mm
-
-
0.868GHz
-
0.915GHz
-
-
-
-
-
-
-
3261659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.020
10+
€0.621
25+
€0.516
50+
€0.456
100+
€0.396
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.2mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
211964 Series
2986163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.640
10+
€3.400
25+
€3.160
50+
€2.900
100+
€2.390
Min: 1 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
1.94GHz
-
-
-
-
-
-
ACAR Series
2886230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.340
50+
€0.606
100+
€0.534
500+
€0.529
1500+
€0.528
Min: 5 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
0
-
-
-
-
-
-
ACAG Series
3498968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.844
500+
€0.789
Min: 100 / Mult: 1
5mm x 3mm x 4mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
146175 Series
3861084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.110
500+
€1.000
Min: 100 / Mult: 1
10mm x 3.2mm x 1.5mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
-
1-25 of 173 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account