Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSE1470-003L
Order Code1611523
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity24°
Diode Case StyleMetal Can
Radiant Intensity (Ie)-
Rise Time700ns
Fall Time tf700ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.8V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SE1470-003L is a high intensity aluminium gallium arsenide infrared emitting diode mounted in a glass lensed metal can coaxial package. Both leads are flexible and may be formed as required to fit various mounting configurations. This device typically exhibit 70% greater power intensity than gallium arsenide devices at the same forward current. It is Mechanically and spectrally matched to SD1420 photodiode, SD1440 phototransistor and SD1410 photo Darlington. The IRED is also especially well-suited to applications in which adjacent channel crosstalk could be a problem.
- Compact metal can coaxial package
- High output currents
- Wide sensitivity ranges
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
Metal Can
Rise Time
700ns
Forward Current If(AV)
20mA
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
24°
Radiant Intensity (Ie)
-
Fall Time tf
700ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
WEEE Code:0000