Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV083
Order Code2780431
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.820 |
5+ | €5.700 |
10+ | €5.590 |
20+ | €5.470 |
50+ | €5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€5.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV083
Order Code2780431
Product RangeHarmony
Technical Datasheet
Indicator Lens ColourYellow
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypeHead W/ Plain Lens
For Use WithSchneider Harmony Pilot Lights
Product RangeHarmony
SVHCTo Be Advised
Product Overview
The ZB5AV083 from Schneider Electric is a Harmony XB5 yellow monolithic pilot light Ø22 plain lens with integral LED. This Harmony XB5 complete control buttons features Class II IEC 60536 overvoltage category, IP67, IP66 conforming to IEC 60529 IP degree of protection, NEMA 13 NEMA 4X NEMA degree of protection, IK05 conforming to IEC 50102 IK degree of protection, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, UL 508, CSA C22.2 No 14 and JIS C 4520 standards.
- Plastic bezel material
- Round shape of signalling unit head
- Resistance to high pressure washer is 7000000Pa at 55°C, distance: 0.1m
- Ambient air temperature for operation range from -40°C to 70°C
- 5gn (f = 2 to 500Hz) conforming to IEC 60068-2-6 vibration resistance
- Dimension of 29mm x 29mm x 31mm (H x W x D)
Applications
Signalling
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
22mm
For Use With
Schneider Harmony Pilot Lights
SVHC
To Be Advised
Lens Shape
Round
Accessory Type
Head W/ Plain Lens
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0000