Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096064AZ-RGBM
Order Code2342690
Product RangeMCOT0960
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €21.510 (€26.4573) |
| 5+ | €20.280 (€24.9444) |
| 10+ | €19.060 (€23.4438) |
| 50+ | €17.830 (€21.9309) |
| 100+ | €17.470 (€21.4881) |
| 250+ | €17.120 (€21.0576) |
Price for:Each
Minimum: 1
Multiple: 1
€21.51 (€26.46 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096064AZ-RGBM
Order Code2342690
Product RangeMCOT0960
Technical Datasheet
Resolution96 x 64
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size25.7mm x 22.2mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT0960
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT096064AZ-RGBM is a 96 (RGB) x 64 Graphic OLED Display with parallel, SPI interface type.
- 1/64 Duty
- Passive matrix display mode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
96 x 64
Logic Voltage
2.8V
Module Size
25.7mm x 22.2mm
Operating Temperature Max
70°C
Product Range
MCOT0960
SVHC
No SVHC (25-Jun-2025)
Display Appearance
RGB
Interface Type
Parallel, SPI
Operating Temperature Min
-30°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006849
WEEE Code:0000