Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128032HV-WS
Order Code3759030
Product RangeMDOB128032H
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €14.560 (€17.9088) |
| 5+ | €14.200 (€17.466) |
| 10+ | €13.920 (€17.1216) |
| 50+ | €13.630 (€16.7649) |
| 100+ | €13.350 (€16.4205) |
| 250+ | €13.060 (€16.0638) |
Price for:Each
Minimum: 1
Multiple: 1
€14.56 (€17.91 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128032HV-WS
Order Code3759030
Product RangeMDOB128032H
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeSPI
Module Size35.4mm x 23.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB128032H
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 35.4x23.5x1.8 mm
- Active area: 25.58x6.38 mm
- Dot Matrix: 128x32
- Dot size: 0.176x0.176 mm
- Dot pitch: 0.2x 0.2mm
- Display Mode Passive Matrix
- 1/32 Duty
- Display Colour: White
- IC: SSD1306
- Font IC: GT21L16T1W
- Interface: SPI
- Size: 1.04"
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3V
Module Size
35.4mm x 23.5mm
Operating Temperature Max
80°C
Product Range
MDOB128032H
Display Appearance
White on Black
Interface Type
SPI
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
WEEE Code:0000