Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010C3IH-LVDS
Order Code3565108
Product RangeMDT1010C
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €148.650 (€182.8395) |
5+ | €134.440 (€165.3612) |
10+ | €121.530 (€149.4819) |
Price for:Each
Minimum: 1
Multiple: 1
€148.65 (€182.84 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010C3IH-LVDS
Order Code3565108
Product RangeMDT1010C
Technical Datasheet
Display Size10.1"
Resolution1280 x 800 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeLVDS
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size229.46mm x 149.1mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product RangeMDT1010C
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 10.1" IPS TFT (Thin Film Transistor) display
- 1280x800 resolution, LVDS interface
- LED backlight
- 500cd/m2 brightness
- All-round viewing angles
- Temperature range from -20°C to +70°C
- 229.46 x 149.10 x 4.50mm panel size
- 216.96 x 135.60mm viewing area
- 40 way, 0.5mm pitch
- EK79202 driver IC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
500cd/m²
Module Size
229.46mm x 149.1mm
Operating Temperature Max
70°C
Product Range
MDT1010C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
WEEE Code:1100