Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKVASER
Manufacturer Part No01173-1
Order Code3779139
Also Known AsKvaser U100, 73-30130-01173-1
Technical Datasheet
75 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €433.110 (€532.7253) |
Price for:Each
Minimum: 1
Multiple: 1
€433.11 (€532.73 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Kvaser U100 is a robust, single-channel CAN/CAN FD to USB interface with reinforced galvanic isolation that squarely addresses the needs of the evolving automotive development market. Fully compatible with J1939, CANopen, NMEA 2000® and DeviceNet, this is the first in a new range of interfaces that is also suited to rugged applications in marine, industrial, heavy duty vehicle and heavy industries.
- Supports CAN FD, up to 8 Mbit/s (with correct physical layer implementation)
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Powered through the USB connector
- Supports bit rates from 10 Kbit/sec up to 1 Mbit/sec
- Lightweight, glass fibre reinforced polyamide housing, overmoulded with TPE
- IP67 rated, industrial grade temperature range, −40°C to +85°C
- DB-9 connector, Intelligent LED UI, support for SocketCAN
- Reinforced galvanic isolation, design validated with 5000 VAC rms applied for 60 seconds
- 20000msg/s, each timestamped with a resolution of 100μs
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
Technical Specifications
Convert From
CAN Bus
Product Range
-
Convert To
USB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252651
WEEE Code:0303