Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No25.106.3501.00
Order Code258908
Technical Datasheet
For Use WithDichroic GX5.3 Style Lamps
Lamp Socket SizeG5.3
Accessory TypeLamp Holder
Product Range-
Product Overview
The 25.106.3501.00 is a G5.3-base Lamp Holder with ceramic housing and nickel contacts. This holder features PTFE insulation and nickel-plated copper and 1mm² wires. The method of wiring must be such that no stress or bending motions will be transferred to the contacts, thus reducing the contact/pressure on the lamp pins. For use with dichroic GX5.3 style lamps.
- Rear cable entry connection
- Screw mounts 12mm centres
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Specifications
For Use With
Dichroic GX5.3 Style Lamps
Accessory Type
Lamp Holder
Lamp Socket Size
G5.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:0000