ex VAT

44.1W DC / DC LED Power Supplies:

4 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253487

RoHS

Each
1+
€15.7194
5+
€14.5878
10+
€14.1204
20+
€13.8375
50+
€13.5546
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
32V
3253485

RoHS

Each
1+
€12.2877
5+
€12.0417
10+
€11.7957
50+
€11.5497
100+
€11.3037
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Through Hole
Adjustable
18V
32V
3253488

RoHS

Each
1+
€23.5053
5+
€21.8079
10+
€21.1191
20+
€20.7009
50+
€20.2704
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
32V
3253486

RoHS

Each
1+
€23.5914
5+
€23.124
10+
€22.6443
20+
€22.1769
50+
€21.7095
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Through Hole
Adjustable
18V
32V
1-4 of 4 items
of 1 page(s)
Trade Account