DC / DC LED Power Supplies:

181 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3596442

RoHS

Each
1+
€12.870
5+
€11.870
10+
€11.620
20+
€11.380
50+
€11.140
Min: 1 / Mult: 1
-
LDD-H
69W
46V
1.5A
PWM
Through Hole
Adjustable
9V
52V
2082732

RoHS

Each
40+
€5.270
Min: 40 / Mult: 40
-
LDU
4.2W
14V
300mA
Analogue, PWM
Through Hole
Adjustable
7V
16V
2082733

RoHS

Each
40+
€5.380
Min: 40 / Mult: 40
-
LDU
4.9W
14V
350mA
Analogue, PWM
Through Hole
Adjustable
7V
16V
1738293

RoHS

Each
1+
€12.030
5+
€11.650
10+
€11.410
20+
€11.170
50+
€10.930
Min: 1 / Mult: 1
-
LDU
14W
28V
500mA
Analogue, PWM
Through Hole
Adjustable
7V
30V
3596440

RoHS

Each
1+
€15.080
5+
€14.050
10+
€13.620
20+
€13.350
50+
€13.080
Min: 1 / Mult: 1
-
LDD-H-DA
31.5W
45V
700mA
PWM
Panel
Adjustable
6V
50V
3596460

RoHS

Each
1+
€16.810
5+
€15.500
10+
€15.180
20+
€14.860
50+
€14.540
Min: 1 / Mult: 1
-
LDD-H
69W
46V
1.5A
PWM
Panel
Adjustable
9V
52V
3596425

RoHS

Each
1+
€10.240
5+
€9.450
10+
€9.250
20+
€9.060
50+
€8.860
Min: 1 / Mult: 1
-
LDD-L
36W
30V
1.2A
Analogue, PWM
Through Hole
Adjustable
6V
36V
3596452

RoHS

Each
1+
€13.400
5+
€12.350
10+
€12.100
20+
€11.840
50+
€11.590
Min: 1 / Mult: 1
-
LDD-L
45W
30V
1.5A
Analogue, PWM
Panel
Adjustable
6V
36V
3596439

RoHS

Each
1+
€18.450
5+
€16.140
10+
€13.380
20+
€11.990
50+
€11.070
Min: 1 / Mult: 1
-
LDD-H-DA
31.5W
45V
700mA
PWM
Through Hole
Adjustable
6V
50V
3596426

RoHS

Each
1+
€10.240
5+
€9.450
10+
€9.250
20+
€9.060
50+
€8.860
Min: 1 / Mult: 1
-
LDD-L
45W
30V
1.5A
Analogue, PWM
Through Hole
Adjustable
6V
36V
1961531

RoHS

Each
1+
€16.390
5+
€16.060
10+
€15.730
25+
€15.410
100+
€15.080
Min: 1 / Mult: 1
-
LDU
14W
57V
250mA
Analogue, PWM
Through Hole
Adjustable
7V
60V
3596437

RoHS

Each
1+
€15.110
5+
€14.810
10+
€14.510
20+
€14.200
50+
€13.900
Min: 1 / Mult: 1
-
LDD-H-DA
15.75W
45V
350mA
PWM
Through Hole
Adjustable
6V
50V
2082735

RoHS

Each
1+
€9.390
5+
€8.970
10+
€8.590
25+
€7.870
Min: 1 / Mult: 1
-
LDU
8.4W
14V
600mA
Analogue, PWM
Through Hole
Adjustable
7V
16V
3596435

RoHS

Each
1+
€15.110
5+
€14.810
10+
€14.510
20+
€14.200
50+
€13.900
Min: 1 / Mult: 1
-
LDD-H-DA
50.4W
36V
1.4A
PWM
Panel
Adjustable
6V
40V
3596430

RoHS

Each
1+
€10.240
5+
€9.450
10+
€9.250
20+
€9.060
50+
€8.860
Min: 1 / Mult: 1
-
LDD-H
26W
52V
500mA
PWM
Through Hole
Adjustable
9V
56V
3596467

RoHS

Each
1+
€15.230
5+
€14.050
10+
€13.760
20+
€13.470
50+
€13.180
Min: 1 / Mult: 1
-
LDD-L
30W
30V
1A
Analogue, PWM
Surface Mount Device
Adjustable
6V
36V
3596428

RoHS

Each
1+
€10.240
5+
€9.450
10+
€9.250
20+
€9.060
50+
€8.860
Min: 1 / Mult: 1
-
LDD-H
15.6W
52V
300mA
PWM
Through Hole
Adjustable
9V
56V
3596449

RoHS

Each
1+
€13.400
5+
€12.350
10+
€12.100
20+
€11.840
50+
€11.590
Min: 1 / Mult: 1
-
LDD-L
30W
30V
1A
Analogue, PWM
Panel
Adjustable
6V
36V
1225188

RoHS

Each
1+
€22.580
5+
€19.160
10+
€16.600
20+
€15.580
60+
€15.270
More Pricing...
Min: 1 / Mult: 1
ITE
-
26W
30V
1A
-
Chassis
Adjustable
-
-
1961538

RoHS

Each
1+
€20.600
5+
€20.190
10+
€19.780
20+
€19.360
Min: 1 / Mult: 1
-
LDU
48W
48V
1A
Analogue, PWM
Through Hole
Adjustable
7V
60V
2319794

RoHS

Each
10+
€8.760
Min: 10 / Mult: 10
-
LDU
28W
56V
500mA
PWM
Through Hole
Adjustable
9V
60V
1961541

RoHS

Each
10+
€15.640
Min: 10 / Mult: 10
-
LDU
17W
57V
300mA
Analogue, PWM
Panel
Adjustable
7V
60V
3596468

RoHS

Each
1+
€15.230
5+
€14.050
10+
€13.760
20+
€13.470
50+
€13.180
Min: 1 / Mult: 1
-
LDD-L
36W
30V
1.2A
Analogue, PWM
Surface Mount Device
Adjustable
6V
36V
3596433

RoHS

Each
1+
€15.080
5+
€14.050
10+
€13.620
20+
€13.350
50+
€13.080
Min: 1 / Mult: 1
-
LDD-H-DA
47.25W
45V
1.05A
PWM
Panel
Adjustable
6V
50V
3596434

RoHS

Each
1+
€15.110
5+
€14.810
10+
€14.510
20+
€14.200
50+
€13.900
Min: 1 / Mult: 1
-
LDD-H-DA
50.4W
36V
1.4A
PWM
Through Hole
Adjustable
6V
40V
126-150 of 181 items
of 8 page(s)
Trade Account