0
0 Items€0.00
ex VAT
ex VAT

DC / DC LED Power Supplies:

181 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1793211

RoHS

Each
1+
€15.450
5+
€14.550
10+
€14.260
20+
€13.960
50+
€13.650
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
-
Through Hole
Adjustable
4.5V
36V
2440335

RoHS

Each
1+
€21.440
5+
€20.590
10+
€20.160
20+
€19.720
50+
€19.330
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analogue
-
Adjustable
4.5V
36V
2440333

RoHS

Each
1+
€17.900
5+
€17.090
10+
€16.730
20+
€16.400
50+
€16.030
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analogue, PWM
Surface Mount Device
Adjustable
4.5V
36V
3596447

RoHS

Each
1+
€5.750
5+
€5.340
10+
€5.170
20+
€5.070
50+
€4.960
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Panel
Adjustable
9V
36V
3253485

RoHS

Each
1+
€9.990
5+
€9.790
10+
€9.590
20+
€9.390
50+
€9.190
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Through Hole
Adjustable
18V
32V
3253479

RoHS

Each
1+
€19.110
5+
€17.730
10+
€17.170
20+
€16.830
50+
€16.480
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
9V
18V
3253467

RoHS

Each
1+
€9.990
5+
€9.790
10+
€9.590
20+
€9.390
50+
€9.190
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
18V
3596466

RoHS

Each
1+
€6.040
5+
€5.610
10+
€5.430
20+
€5.320
50+
€5.210
Min: 1 / Mult: 1
-
LDD-L
19.6W
28V
700mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
32V
3253488

RoHS

Each
1+
€19.110
5+
€17.730
10+
€17.170
20+
€16.830
50+
€16.480
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
32V
4062293

RoHS

Each
1+
€11.030
Min: 1 / Mult: 1
-
AMLDV-NZ Series
25.2W
36V
700mA
Analogue, PWM
Surface Mount Device
Adjustable
5.5V
48V
4004032

RoHS

Each
1+
€8.540
5+
€7.650
10+
€6.830
20+
€6.730
50+
€6.630
Min: 1 / Mult: 1
-
RPY-1.5Q Series
7.5W
34.8VDC
1.5A
PWM
Surface Mount Device
Adjustable
4VDC
36V
4371909

RoHS

Each
1+
€4.740
5+
€4.650
10+
€4.550
20+
€4.460
50+
€4.360
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.2A
PWM
Through Hole
Adjustable
10VDC
56VDC
4206509

RoHS

Each
1+
€10.800
5+
€10.470
10+
€10.150
20+
€9.830
50+
€9.500
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25.2W
36V
700mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4371915

RoHS

Each
1+
€5.970
5+
€5.850
10+
€5.730
20+
€5.610
50+
€5.490
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
1.05A
PWM
Chassis
Adjustable
10VDC
56VDC
4371916

RoHS

Each
1+
€6.300
5+
€6.170
10+
€6.050
20+
€5.920
50+
€5.800
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.4A
PWM
Chassis
Adjustable
10VDC
56VDC
4206507

RoHS

Each
1+
€10.560
5+
€10.250
10+
€9.930
20+
€9.620
50+
€9.300
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25.2W
72VDC
350mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4206512

RoHS

Each
1+
€18.080
5+
€17.540
10+
€17.000
20+
€16.460
50+
€15.910
Min: 1 / Mult: 1
LED Lighting
LDH-65 Series
56W
80VDC
700mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4206508

RoHS

Each
1+
€10.720
5+
€10.390
10+
€10.060
20+
€9.610
50+
€9.160
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25W
50VDC
500mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4206511

RoHS

Each
1+
€18.170
5+
€17.630
10+
€17.080
20+
€16.540
50+
€15.990
Min: 1 / Mult: 1
LED Lighting
LDH-65 Series
64.4W
46VDC
1.4A
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4371912

RoHS

Each
1+
€4.630
5+
€4.540
10+
€4.440
20+
€4.350
50+
€4.260
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
500mA
PWM
Through Hole
Adjustable
10VDC
56VDC
4371908

RoHS

Each
1+
€4.740
5+
€4.650
10+
€4.550
20+
€4.460
50+
€4.360
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
1.05A
PWM
Through Hole
Adjustable
10VDC
56VDC
4371913

RoHS

Each
1+
€4.820
5+
€4.720
10+
€4.630
20+
€4.530
50+
€4.430
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
700mA
PWM
Through Hole
Adjustable
10VDC
56VDC
4206510

RoHS

Each
1+
€18.120
5+
€17.390
10+
€16.650
20+
€16.100
50+
€15.550
Min: 1 / Mult: 1
LED Lighting
LDH-65 Series
63W
60VDC
1.05A
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4371910

RoHS

Each
1+
€4.400
5+
€4.310
10+
€4.220
20+
€4.140
50+
€4.050
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.4A
PWM
Through Hole
Adjustable
10VDC
56VDC
4206534

RoHS

Each
1+
€5.880
5+
€5.760
10+
€5.640
20+
€5.530
50+
€5.410
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
350mA
PWM
Chassis
Adjustable
10VDC
56VDC
26-50 of 181 items
of 8 page(s)
Trade Account