ex VAT

AC / DC LED Power Supplies:

200 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2944135

RoHS

Each
1+
€52.3365
5+
€50.9835
10+
€49.6797
50+
€48.4005
100+
€47.4288
Min: 1 / Mult: 1
-
42W
40VDC
1.05A
Constant Current
180V
295V
LCM-40
2114220

RoHS

Each
1+
€13.5423
5+
€12.8535
10+
€12.177
50+
€10.9716
100+
€10.7502
More Pricing...
Min: 1 / Mult: 1
ITE
18W
12VDC
1.5A
-
180V
264V
LPH-18
2944133

RoHS

Each
1+
€34.5384
5+
€33.6036
10+
€32.7672
50+
€31.9554
100+
€31.3158
Min: 1 / Mult: 1
-
25W
24VDC
1.05A
Constant Current
180V
277V
LCM-25
3253433

RoHS

Each
1+
€26.1252
Min: 1 / Mult: 1
LED Lighting
35W
56VDC
1A
Constant Current, Constant Voltage
180V
295V
LDC-35
3764238

RoHS

Each
1+
€52.3365
5+
€47.8224
10+
€46.002
20+
€45.0795
Min: 1 / Mult: 1
LED Lighting
42W
40VDC
1.05A
Constant Current
180V
295V
LCM-40DA
3253270

RoHS

Each
1+
€72.8406
5+
€69.1998
10+
€65.559
50+
€60.8112
Min: 1 / Mult: 1
LED Lighting
60.3W
42VDC
1.4A
Constant Current
180V
295V
LCM-60KN
2944137

RoHS

Each
1+
€58.7571
5+
€57.2196
10+
€55.7682
50+
€54.366
100+
€53.2836
Min: 1 / Mult: 1
-
60.3W
42VDC
1.4A
Constant Current
180V
295V
LCM-60
3253269

RoHS

Each
1+
€64.5873
5+
€61.3647
10+
€58.1298
50+
€53.8617
Min: 1 / Mult: 1
LED Lighting
42W
40VDC
1.05A
Constant Current
180V
295V
LCM-40KN
3596577

RoHS

Each
1+
€47.724
5+
€46.2972
10+
€44.8704
50+
€42.0045
100+
€41.1681
Min: 1 / Mult: 1
ITE
120W
12VDC
10A
Constant Voltage
180V
305V
LPV-150
3764237

RoHS

Each
1+
€43.8741
5+
€40.0857
10+
€38.5605
20+
€37.7856
Min: 1 / Mult: 1
LED Lighting
25.2W
24VDC
1.05A
Constant Current
180V
277V
LCM-25DA
3378678

RoHS

Each
1+
€44.4153
3+
€40.7007
Min: 1 / Mult: 1
-
19.2W
24VDC
800mA
Constant Voltage
180V
240V
-
3375224

RoHS

Each
1+
€55.5345
3+
€50.8605
Min: 1 / Mult: 1
-
30W
12VDC
2A
Constant Voltage
180V
240V
Mains Dimmable
2944136

RoHS

Each
1+
€53.0376
5+
€51.660
10+
€50.3439
Min: 1 / Mult: 1
-
42W
40VDC
1.05A
Constant Current
180V
295V
LCM-40DA
3375227

RoHS

Each
1+
€52.1274
3+
€48.2406
Min: 1 / Mult: 1
-
60W
12VDC
4A
Constant Voltage
180V
240V
Mains Dimmable
4697992

RoHS

Each
1+
€25.2519
5+
€23.4069
10+
€22.6566
20+
€22.2015
Min: 1 / Mult: 1
LED Lighting
59.85W
57V
1.05A
Constant Current
180V
295V
PLD-60 Series
4377805

RoHS

Each
1+
€61.1187
5+
€58.0683
10+
€55.0056
50+
€53.9109
Min: 1 / Mult: 1
LED Lighting
65.1W
186V
350mA
Constant Current
180V
528V
HVGC-65 Series
2944134

RoHS

Each
1+
€53.259
5+
€50.0487
10+
€49.5936
Min: 1 / Mult: 1
-
25W
24VDC
1.05A
Constant Current
180V
277V
LCM-25DA
4132914

RoHS

Each
1+
€29.5815
3+
€27.0969
5+
€24.969
Min: 1 / Mult: 1
-
30W
24VDC
1.25A
Constant Voltage
180V
240V
Tiger Power Supplies - LED Drivers
4132909

RoHS

Each
1+
€34.0587
3+
€30.5409
5+
€27.921
Min: 1 / Mult: 1
-
30W
12VDC
2.5A
Constant Voltage
180V
240V
Tiger Power Supplies - LED Drivers
4132915

RoHS

Each
1+
€51.9921
3+
€47.6625
5+
€44.772
Min: 1 / Mult: 1
-
60W
24VDC
2.5A
Constant Voltage
180V
240V
Tiger Power Supplies - LED Drivers
4132908

RoHS

Each
1+
€26.937
3+
€24.6861
5+
€23.4807
Min: 1 / Mult: 1
-
12W
12VDC
1A
Constant Voltage
180V
240V
Tiger Power Supplies - LED Drivers
4132912

RoHS

Each
1+
€51.4509
3+
€47.1459
5+
€42.4719
Min: 1 / Mult: 1
-
72W
12VDC
6A
Constant Voltage
180V
240V
Tiger Power Supplies - LED Drivers
4133040

RoHS

Each
1+
€131.1672
3+
€122.7048
Min: 1 / Mult: 1
-
200W
24VDC
8.3A
Constant Voltage
180V
240V
Tiger Power Supplies - LED Drivers
4132911

RoHS

Each
1+
€39.4092
3+
€36.1251
5+
€34.5261
Min: 1 / Mult: 1
-
54W
12VDC
4.5A
Constant Voltage
180V
240V
Tiger Power Supplies - LED Drivers
4132906

RoHS

Each
1+
€29.397
3+
€28.0317
Min: 1 / Mult: 1
-
60W
12VDC
5A
Constant Voltage
180V
264V
-
1-25 of 200 items
of 8 page(s)
Trade Account