ex VAT

AC / DC LED Power Supplies:

137 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778808

RoHS

Each
1+
€37.780
5+
€31.440
10+
€29.230
25+
€27.540
Min: 1 / Mult: 1
LED Lighting
30W
12VDC
2.5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778816

RoHS

Each
1+
€86.770
5+
€76.110
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778844

RoHS

Each
1+
€15.330
5+
€13.790
10+
€12.880
Min: 1 / Mult: 1
LED Lighting
40W
24VDC
1.66A
Constant Voltage
200V
240V
MP-EPV
3586750

RoHS

Each
1+
€35.930
5+
€22.100
10+
€20.050
20+
€17.240
50+
€16.900
Min: 1 / Mult: 1
LED Lighting
4W
12VDC
350mA
Constant Current
100V
240V
-
3778805

RoHS

Each
1+
€60.130
5+
€47.480
10+
€44.730
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
200V
240V
MP-ECP Slimline
3778806

RoHS

Each
1+
€72.800
5+
€63.870
10+
€60.170
Min: 1 / Mult: 1
LED Lighting
200W
12VDC
15A
Constant Voltage
200V
240V
MP-ECP Slimline
3778796

RoHS

Each
1+
€20.280
5+
€18.230
10+
€17.030
25+
€15.830
50+
€15.300
Min: 1 / Mult: 1
LED Lighting
30W
24VDC
1.25A
Constant Voltage
200V
240V
MP-ECP Slimline
3778820

RoHS

Each
1+
€131.740
5+
€118.040
Min: 1 / Mult: 1
LED Lighting
200W
24VDC
8.3A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778795

RoHS

Each
1+
€20.280
5+
€18.230
10+
€17.030
25+
€15.830
50+
€15.300
Min: 1 / Mult: 1
LED Lighting
30W
12VDC
2.5A
Constant Voltage
200V
240V
MP-ECP Slimline
3778809

RoHS

Each
1+
€37.780
5+
€34.930
10+
€32.480
25+
€30.600
Min: 1 / Mult: 1
LED Lighting
30W
24VDC
1.25A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778833

RoHS

Each
1+
€72.200
5+
€63.330
10+
€59.670
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.17A
Constant Voltage
200V
240V
MP-ELED DALI
3778835

RoHS

Each
1+
€72.200
5+
€63.330
10+
€59.670
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
100V
240V
MP-ELED DALI
3377487
Each
1+
€15.660
3+
€14.970
Min: 1 / Mult: 1
-
9W
12VDC
700mA
Constant Current
100V
240V
PCC
3778830

RoHS

Each
1+
€59.110
5+
€51.850
10+
€48.850
Min: 1 / Mult: 1
LED Lighting
75W
12VDC
6.25A
Constant Voltage
200V
240V
MP-ELED DALI
3778799

RoHS

Each
1+
€33.020
5+
€27.480
10+
€25.550
25+
€24.080
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
200V
240V
MP-ECP Slimline
3778801

RoHS

Each
1+
€33.020
5+
€30.530
10+
€28.390
25+
€26.750
Min: 1 / Mult: 1
LED Lighting
60W
24VDC
2.5A
Constant Voltage
200V
240V
MP-ECP Slimline
3778797

RoHS

Each
1+
€29.240
5+
€24.330
10+
€22.620
25+
€21.310
Min: 1 / Mult: 1
LED Lighting
45W
12VDC
3.75A
Constant Voltage
200V
240V
MP-ECP Slimline
3778811

RoHS

Each
1+
€55.590
5+
€43.880
10+
€41.350
Min: 1 / Mult: 1
LED Lighting
60W
24VDC
2.5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778814

RoHS

Each
1+
€74.150
5+
€65.040
10+
€61.280
Min: 1 / Mult: 1
LED Lighting
90W
24VDC
3.75A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778803

RoHS

Each
1+
€47.230
5+
€39.290
10+
€36.540
25+
€34.430
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-ECP Slimline
3778813

RoHS

Each
1+
€63.030
5+
€55.280
10+
€52.090
Min: 1 / Mult: 1
LED Lighting
90W
12VDC
7.5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778807

RoHS

Each
1+
€85.650
5+
€75.140
10+
€70.790
Min: 1 / Mult: 1
LED Lighting
200W
24VDC
8.33A
Constant Voltage
200V
240V
MP-ECP Slimline
3778834

RoHS

Each
1+
€72.200
5+
€57.000
10+
€53.700
Min: 1 / Mult: 1
LED Lighting
135W
12VDC
11.25A
Constant Voltage
100V
240V
MP-ELED DALI
3778822

RoHS

Each
1+
€140.030
5+
€125.470
Min: 1 / Mult: 1
LED Lighting
300W
24VDC
12.5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778821

RoHS

Each
1+
€140.030
5+
€125.470
Min: 1 / Mult: 1
LED Lighting
300W
12VDC
25A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
1-25 of 137 items
of 6 page(s)
Trade Account