Print Page
3215.W105
Spring Plunger, Round Ended Pin & Slot, M5, 2.4mm Bore Dia, 5mm Outer Dia x 14mm Depth, 0.9g
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIXROYD
Manufacturer Part No3215.W105
Order Code7073033
Product Range3215 Series
Technical Datasheet
9,613 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.220 |
10+ | €2.340 |
25+ | €1.610 |
50+ | €1.400 |
100+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIXROYD
Manufacturer Part No3215.W105
Order Code7073033
Product Range3215 Series
Technical Datasheet
External Depth14mm
Bore Diameter Nom2.4mm
External Diameter5mm
Weight0.9g
Product Range3215 Series
Product Overview
3215.W105 is a spring plunger with round ended pin and slot.
- Type B - free cutting steel, normal spring load (M4-M24)
- 2.4mm nominal bore diameter, 5mm external diameter
- Pressure is 6N (initial)/20N (final)
Notes
Spring plunger may be used for location, applying pressure or lifting off.
Technical Specifications
External Depth
14mm
External Diameter
5mm
Product Range
3215 Series
Bore Diameter Nom
2.4mm
Weight
0.9g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099
WEEE Code:9900