Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADAFRUIT
Manufacturer Part No997
Order Code3532559
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Control the flow of fluid using the flow of electrons! This liquid valve would make a great addition to your robotic gardening project. There are two ½" (Nominal NPT) outlets. Normally, the valve is closed. When 12Vdc is applied to the two terminals, the valve opens and water can push through.
- Plastic valve
- Working pressure: 0.02Mpa-0.8Mpa
- Weight: 122g
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818059
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
WEEE Code:0000