Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €70.480 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€70.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No4912
Order Code3532759
Also Known AsGTIN UPC EAN: 5018341049126
Operating Pressure Max6.2bar
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size-
Head Height Max-
Bore Diameter Nom-
Product Range-
SVHCTo Be Advised
Product Overview
Air Blow Gun suitable for quick removal of dust and particles from any surface or machinery. Ideal for use in workshop or body shop.
- Sucks up debris
- Will work on corrosion, shattered windscreens, carbon deposits etc
- Designed to be used as either a blower or sucker
- Requires a 1/4" BSP adaptor with an air pressure of 90psi (Max)
Contents
Nozzles, Dust Bag, Brush & Mini Hose in a Case
Technical Specifications
Operating Pressure Max
6.2bar
Current Rating
-
Gas Type
-
Size
-
Bore Diameter Nom
-
SVHC
To Be Advised
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Head Height Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84671900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
WEEE Code:0000