Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €47.410 (€58.3143) |
Product Information
Product Overview
MC56F83000-EVK is an ultra-low-cost development platform for digital signal controller MC56F83xxx MCU. It is form factor compatible with the Arduino™ R3 pin layout and features ROM bootloader supporting SCI, IIC and CAN. Peripherals enable rapid prototyping, including a 6-axis digital accelerometer and magnetometer to create full eCompass capabilities, 6 buffered LEDs indicating PWM signals, 4 user LEDs, 4 user push-buttons for direct interaction an SPI interfaced flash memory, a high speed CAN transceiver circuit, a USBOTG connector and a USB to UART bridge circuit. The MC56F83000-EVK features onboard OSBDM circuit enabling debugging and programming with CodeWarrior.
- Flexible power supply option
- USB interface with micro-AB USB connector
- Virtual serial port, CAN interface
- Easy access to MCU input/output through Arduino™ R3 compatible I/O connectors
- FXOS8700CQ accelerometer and magnetometer
- 14-pin JTAG port to connect with standalone programmer
- ROM bootloader supporting SCI, IIC and CAN
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
MC56F83xx
56800EX
Dev Board MC56F83789
No SVHC (27-Jun-2024)
32bit
DSP
MC56F83789
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate