Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €270.260 (€332.4198) |
Price for:Each
Minimum: 1
Multiple: 1
€270.26 (€332.42 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MPC5748G-LCEVB is a low-cost evaluation board for functional safety, security, and secure gateway applications. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the MPC5748G-LCEVB offers vast of communication interfaces.
- Single 5V DC external supply I/P w/ onboard 3.3V regulator (power via 2.1mm barrel-style power jack)
- Simple jumper less configuration
- Host power switch and regulator status LED
- USB Serial interface and 2 x high-speed CAN transceiver routed to 3-way headers
- 2 x LIN interfaces routed to 3-way headers and 14-pin JTAG connector
- Main clock supplied from on board crystal and 4 user LED’s wired to MCU ports
- User reset switch with reset status LED’s and USB Type A Host interface
- Ethernet PHY and RJ45 socket (configured for MII mode)
- 2 user pushbutton switches wired to MCU ports and hexadecimal encoded switch wired to 4 MCU ports
- Simple potentiometer connected to analogue input channel
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MPC57xx
Core Sub-Architecture
e200z4
Kit Contents
Eval Board MPC5748G
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5748G
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000