Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.910 |
Price for:Each
Minimum: 1
Multiple: 1
€45.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK962ALM
Order Code7217341
Technical Datasheet
FinishUnfinished
Product Range-
Product Overview
The K962ALM is a DP switched Connection Unit with neon indicator. A range of 13A fused connection units and 20A DP switches designed for ease of installation and have the advantageous design features of the Metalclad Plus range. Neon indicators can be included in the rockers of the switched connection units. Neon indicators are integrally wired into the product and do not require separate connection when installing. The design gives 170° visibility in the horizontal and vertical planes.
- Worm-drive operated fuse carriers for additional security
- Fuse carrier lockable in open position
- All supply and load cables can be cut and stripped to the same length
- Integrally wired indicators save installation time
- Push-fit cord grips, for safer, quicker installation
- Angled, top mounted terminal screws simplify wiring
- Moulded 'on' indicator flash on switches cannot rub off-totally safe
- Captive fuse carrier
- Secure cable and flexible cord connection
- All terminal and fixing screws operated by one-size (4mm) screwdriver
- Backed out and captive terminal screws
Applications
Power Management, Consumer Electronics
Technical Specifications
Finish
Unfinished
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
WEEE Code:0000