Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €53.150 (€65.3745) |
Product Information
Product Overview
EVAL-ADPD1081Z-PPG is an evaluation board provides users with a simple means of evaluating the ADPD1080/ADPD1081 photometric front end with an optimized discrete optical design for vital signs monitoring applications. The evaluation system includes the Applications Wavetool graphical user interface (GUI) that provides users with low level and high level configurability, real-time frequency and time domain analysis and user datagram protocol (UDP) transfer capability so the evaluation board can easily interface to the user development system. It powered through the ribbon cable from the EVAL-ADPDUCZ microcontroller board (obtained separately). The evaluation board provides three green light emitting diodes (LEDs) and a 7mm² photodiode (PD). The design of the evaluation board is optimized for wrist-based photoplethysmography (PPG) measurements.
- Supports the detection of UART
- UDP transfer capability
- ADPD1080/ADPD1081 full configuration (register/high level, graph view, time graph, frequency graph)
Contents
EVAL-ADPD1081Z-PPG evaluation board, Ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensing - Image, Light
Evaluation Board ADPD1081, Ribbon Cable
No SVHC (04-Feb-2026)
ADPD1081
Photometric Front End
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate