Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €451.860 |
Price for:Each
Minimum: 1
Multiple: 1
€451.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMX270S01020BJ
Order Code3519902
Technical Datasheet
Application Sub TypeStepper Motor Servo Controller
Silicon ManufacturerRenesas
Kit Application TypePower Management - Motor Control
Silicon Core NumberR17PMK440CNVA4438
Kit Contents48V Inverter Board, RX24T Card w/RDC IC, Stepping Motor w/Resolver Sensor R17PMK440CNVA4438, Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK0EMX270S01020BJ is an evaluation system for stepping motor with resolver. This solution kit allows you to easily evaluate and study the RX family and resolver to digital converter (RDC) ICs provided by Renesas. A stepping motor with resolver is included, and evaluation can be started immediately after purchasing the kit using software that can be downloaded from the web.
- Board equipped with R17PMK440CNVA4438 stepping motor with resolver sensor and RAA3064002GFP
- CPU card equipped with RX24T MCU and motor control using a resolver can be realized with RX24T
- Sample code with resolver driver corresponding to the kit is available
- Supports motor control development support tool Renesas Motor Workbench
Contents
48V inverter board, RX24T CPU card with RDC IC, Stepping motor with resolver sensor, Various cables.
Technical Specifications
Application Sub Type
Stepper Motor Servo Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
48V Inverter Board, RX24T Card w/RDC IC, Stepping Motor w/Resolver Sensor R17PMK440CNVA4438, Cables
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
R17PMK440CNVA4438
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303