Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA174V1
Order Code3228686
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €35.040 (€43.0992) |
Price for:Each
Minimum: 1
Multiple: 1
€35.04 (€43.10 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA174V1
Order Code3228686
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPer0P
Kit Application TypePower Management
Application Sub TypeFlyback Converter
Kit ContentsEval Board VIPer0P
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
7W dual output offline flyback converter for home appliances using VIPer0P. The key feature of this offline converter is zero-power mode (ZPM). It is an idle state during which the device is totally shut down and the residual consumption from the mains at 230VAC is kept below 10mW. The IC enters ZPM by pulling the OFF pin to SGND for more than 10ms and exits ZPM (resuming normal switching) by pulling the ON pin to SGND for more than 20µs. This function can be tested by acting on the tactile switches connected to the ON and OFF pins.
- Zero-power input consumption ratified as per IEC62301 Clause 4.5 (PIN_ZPM <lt/> 5mW at 230VAC)
- Negative output voltage easily set through the voltage divider
- Five-star energy efficiency when operating with no load (PIN_no_load <lt/> 10mW at 230VAC)
- Meets ErP Lot 6 Tier 2 requirements for household and office equipment
- Meets European regulation 1275/2008 regarding eco-design requirements
- Compliant with the ErP Lot 6 Tier 2 requirements in off-mode
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter
- VIPer0P 800V avalanche rugged technology, embedded protections ensure enhanced system reliability
- Dimension is 69.6mm x 28mm
- Input voltage range from 85VAC to 265VAC, output 1 is -5V , 840mA, output 2 is 7V, 400mA
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board VIPer0P
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
VIPer0P
Application Sub Type
Flyback Converter
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
WEEE Code:0303