Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
35 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €19.880 (€24.4524) |
Price for:Each
Minimum: 1
Multiple: 1
€19.88 (€24.45 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0356
Order Code3517886
Technical Datasheet
Accessory Type1m Digital RGB LED Weatherproof Strip 60 LED
For Use WithBBC Micro:bit Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Digital RGB LED weatherproof strip with 60 RGB LEDs per meter
- 800Kbps data speed, over 50,000 hours life
- Can be used in home decorations, festives and interactive art installations
- Integrated control circuit and RGB chip, Built-in signal reshaping circuit
- Cascading port transmission signal by single line
- Contains a precision internal oscillator and a 12V programmable constant current control part
- Low voltage requirement and environment-friendly design
- High brightness, low power consumption and long life
- 5V at 1A power supply (can work from 3.3V-5V but the luminance will be different)
- Built-in electric reset circuit and power lost reset circuit
Technical Specifications
Accessory Type
1m Digital RGB LED Weatherproof Strip 60 LED
Product Range
-
For Use With
BBC Micro:bit Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
WEEE Code:0303