0
0 Items€0.00
ex VAT
ex VAT

Crystals & Oscillators:

21,830 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Packaging
Categories
Crystals & Oscillators

(21,830)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3572935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.952
50+
€0.728
100+
€0.724
250+
€0.635
500+
€0.586
Min: 1 / Mult: 1
24.576MHz
-
20ppm
-
3572972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.958
50+
€0.788
250+
€0.687
500+
€0.583
Min: 5 / Mult: 5
48MHz
-
50ppm
-
3264132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.530
50+
€1.160
100+
€1.100
250+
€0.957
500+
€0.920
More Pricing...
Min: 1 / Mult: 1
50MHz
-
25ppm
-
3104276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.830
5+
€5.710
10+
€5.600
50+
€5.480
Min: 1 / Mult: 1
312.5MHz
-
25ppm
-
3264419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.302
50+
€0.296
250+
€0.290
500+
€0.284
1500+
€0.278
Min: 5 / Mult: 5
25MHz
SMD, 2.5mm x 2mm
30ppm
10pF
3264388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.276
50+
€0.228
100+
€0.183
250+
€0.168
500+
€0.160
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
3264525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.170
50+
€1.050
100+
€0.860
250+
€0.791
500+
€0.750
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
8pF
3820150

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.962
Min: 1000 / Mult: 1000
30MHz
-
20ppm
-
3783070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€35.110
10+
€24.300
Min: 1 / Mult: 1
156.25MHz
-
-
-
3819944

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.938
Min: 1000 / Mult: 1000
12MHz
SMD, 8mm x 4.5mm
30ppm
18pF
3783073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€35.110
10+
€24.300
Min: 1 / Mult: 1
156.25MHz
-
-
-
3820239

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.390
Min: 1000 / Mult: 1000
16MHz
SMD, 8mm x 4.5mm
30ppm
18pF
1842059RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.553
250+
€0.473
500+
€0.410
1500+
€0.395
Min: 100 / Mult: 5
14.31818MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
1842177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.230
50+
€1.780
250+
€1.600
500+
€1.420
1500+
€1.370
Min: 5 / Mult: 5
24.576MHz
-
50ppm
-
1842059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.619
50+
€0.553
250+
€0.473
500+
€0.410
1500+
€0.395
Min: 5 / Mult: 5
14.31818MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
1210008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.210
250+
€1.980
500+
€1.930
1000+
€1.890
Min: 100 / Mult: 1
24MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
1842172RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.820
250+
€1.650
500+
€1.470
1500+
€1.430
3000+
€1.380
Min: 100 / Mult: 5
12MHz
-
50ppm
-
1842177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.780
250+
€1.600
500+
€1.420
1500+
€1.370
Min: 100 / Mult: 5
24.576MHz
-
50ppm
-
2467779RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.867
Min: 100 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
10pF
2467723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.295
50+
€0.229
100+
€0.224
250+
€0.206
500+
€0.195
Min: 1 / Mult: 1
18.432MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
2467683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.258
250+
€0.238
500+
€0.207
1500+
€0.167
Min: 100 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
2467779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.140
50+
€0.867
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
10pF
2506964RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.847
Min: 100 / Mult: 1
54MHz
-
-
6pF
2467908RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.600
250+
€2.390
500+
€2.170
1000+
€2.110
Min: 100 / Mult: 1
20MHz
-
10ppm
-
2471835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.000
Min: 100 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
-
12pF
201-225 of 21830 items
of 874 page(s)
Trade Account