Crystals & Oscillators:

21,827 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Packaging
Categories
Crystals & Oscillators

(21,827)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3652042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.350
50+
€1.090
100+
€1.000
250+
€0.852
500+
€0.740
Min: 1 / Mult: 1
26MHz
-
30ppm
-
3501562RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.246
500+
€0.236
1000+
€0.189
2000+
€0.185
Min: 100 / Mult: 10
-
-
-
-
3501654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.781
50+
€0.576
100+
€0.567
Min: 1 / Mult: 1
24.576MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
3652054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.050
50+
€0.841
100+
€0.776
250+
€0.658
500+
€0.571
Min: 1 / Mult: 1
38.4MHz
-
30ppm
-
3583525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.200
250+
€1.050
Min: 100 / Mult: 5
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
3583494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.426
250+
€0.390
500+
€0.342
Min: 100 / Mult: 1
12.288MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
3583571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.290
250+
€1.820
Min: 100 / Mult: 5
50MHz
-
25ppm
-
3652039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.050
50+
€0.841
100+
€0.776
250+
€0.658
500+
€0.571
Min: 1 / Mult: 1
25MHz
-
30ppm
-
3583572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.000
10+
€1.870
50+
€1.620
100+
€1.320
200+
€1.240
Min: 1 / Mult: 1
4MHz
-
25ppm
-
3501588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.330
250+
€0.289
500+
€0.233
1500+
€0.215
3000+
€0.211
Min: 100 / Mult: 5
-
-
-
-
3652107

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.520
Min: 1000 / Mult: 1000
38.4MHz
-
30ppm
-
3573075RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.810
250+
€2.640
500+
€2.420
1000+
€2.370
Min: 100 / Mult: 1
50MHz
-
10ppm
-
3652025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.060
50+
€0.859
100+
€0.790
250+
€0.669
500+
€0.581
Min: 1 / Mult: 1
8MHz
-
30ppm
-
3583548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.380
50+
€1.950
100+
€1.460
250+
€1.380
Min: 1 / Mult: 1
12.288MHz
-
25ppm
-
3572927RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.816
250+
€0.731
500+
€0.681
Min: 100 / Mult: 1
27MHz
-
50ppm
-
3652034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.050
50+
€0.841
100+
€0.776
250+
€0.658
500+
€0.571
More Pricing...
Min: 1 / Mult: 1
20MHz
-
30ppm
-
3104276RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.600
50+
€5.480
Min: 10 / Mult: 1
312.5MHz
-
25ppm
-
3264329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.290
50+
€0.248
100+
€0.206
250+
€0.201
500+
€0.196
More Pricing...
Min: 1 / Mult: 1
27MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
3572925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.140
50+
€0.884
100+
€0.846
250+
€0.733
500+
€0.680
Min: 1 / Mult: 1
14.7456MHz
-
50ppm
-
3652043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.050
50+
€0.841
100+
€0.776
250+
€0.658
500+
€0.571
Min: 1 / Mult: 1
26MHz
-
30ppm
-
3501584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.401
50+
€0.374
250+
€0.369
500+
€0.265
1500+
€0.236
Min: 5 / Mult: 5
-
-
-
-
3501594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.284
100+
€0.252
500+
€0.203
1000+
€0.188
2000+
€0.184
Min: 10 / Mult: 10
-
-
-
-
3583487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.583
50+
€0.453
100+
€0.434
250+
€0.407
500+
€0.380
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
20ppm
9pF
3264140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.240
50+
€0.947
100+
€0.943
250+
€0.701
500+
€0.690
More Pricing...
Min: 1 / Mult: 1
8MHz
-
25ppm
-
3264044RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.891
250+
€0.869
500+
€0.846
1000+
€0.824
Min: 100 / Mult: 1
12MHz
-
50ppm
-
351-375 of 21827 items
of 874 page(s)
Trade Account