Crystals & Oscillators:

21,827 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Packaging
Categories
Crystals & Oscillators

(21,827)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3583534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.535
250+
€0.492
500+
€0.414
1000+
€0.384
Min: 100 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
15ppm
8pF
3597195RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.130
Min: 100 / Mult: 1
24MHz
-
-
-
3652078

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.560
Min: 1000 / Mult: 1000
4MHz
-
30ppm
-
3652092

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.516
Min: 1000 / Mult: 1000
25MHz
-
30ppm
-
3652094

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.552
Min: 1000 / Mult: 1000
26MHz
-
30ppm
-
3583477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.560
250+
€1.360
500+
€1.340
Min: 100 / Mult: 5
48MHz
-
25ppm
-
3652044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.060
50+
€0.859
100+
€0.790
250+
€0.669
500+
€0.581
Min: 1 / Mult: 1
27MHz
-
30ppm
-
3264310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.190
250+
€0.181
500+
€0.172
1000+
€0.153
Min: 100 / Mult: 1
6MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
3501667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.790
50+
€0.566
100+
€0.531
250+
€0.489
500+
€0.429
Min: 1 / Mult: 1
28.63636MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
3572928RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.880
250+
€0.778
500+
€0.706
Min: 100 / Mult: 1
48MHz
-
50ppm
-
3583561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.460
Min: 100 / Mult: 1
12.288MHz
-
25ppm
-
3501654RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.567
Min: 100 / Mult: 1
24.576MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
3572920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.080
50+
€0.852
100+
€0.817
250+
€0.733
500+
€0.681
Min: 1 / Mult: 1
20MHz
-
50ppm
-
3572927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.080
50+
€0.851
100+
€0.816
250+
€0.731
500+
€0.681
Min: 1 / Mult: 1
27MHz
-
50ppm
-
3583539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.943
50+
€0.732
100+
€0.700
250+
€0.562
Min: 1 / Mult: 1
37.4MHz
SMD, 2mm x 1.6mm
15ppm
8pF
3583592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.000
10+
€1.870
50+
€1.550
100+
€1.320
200+
€1.240
Min: 1 / Mult: 1
32MHz
-
25ppm
-
3501578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.269
500+
€0.242
1000+
€0.201
2000+
€0.179
Min: 100 / Mult: 10
-
-
-
-
3652106

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.739
Min: 1000 / Mult: 1000
38.4MHz
-
30ppm
-
3501629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.702
50+
€0.534
100+
€0.479
250+
€0.445
500+
€0.411
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
7pF
3583494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.612
50+
€0.484
100+
€0.426
250+
€0.390
500+
€0.342
Min: 1 / Mult: 1
12.288MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
3652079

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.516
Min: 1000 / Mult: 1000
8MHz
-
30ppm
-
3652023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.050
50+
€0.841
100+
€0.776
250+
€0.658
500+
€0.571
More Pricing...
Min: 1 / Mult: 1
4MHz
-
30ppm
-
3264140RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.943
250+
€0.701
500+
€0.690
1000+
€0.678
Min: 100 / Mult: 1
8MHz
-
25ppm
-
3264288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.250
250+
€0.230
500+
€0.211
1000+
€0.194
Min: 100 / Mult: 1
16.9344MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
3652024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.230
50+
€0.989
100+
€0.913
250+
€0.712
500+
€0.618
Min: 1 / Mult: 1
4MHz
-
30ppm
-
326-350 of 21827 items
of 874 page(s)
Trade Account