Crystals & Oscillators:

21,827 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Packaging
Categories
Crystals & Oscillators

(21,827)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2723232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
250+
€1.570
Min: 100 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
12pF
2911088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.400
50+
€1.960
100+
€1.720
250+
€1.460
500+
€1.430
Min: 1 / Mult: 1
-
-
25ppm
-
2911160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.560
50+
€1.280
100+
€1.120
250+
€1.040
500+
€1.010
Min: 1 / Mult: 1
33MHz
-
25ppm
-
2911183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.040
50+
€1.670
100+
€1.460
250+
€1.350
500+
€1.320
More Pricing...
Min: 1 / Mult: 1
-
-
25ppm
-
2832099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.635
250+
€0.551
500+
€0.521
1000+
€0.503
Min: 100 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
9pF
2832108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.500
250+
€0.428
Min: 100 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
20ppm
10pF
2854105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.391
50+
€0.259
100+
€0.252
250+
€0.230
500+
€0.215
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
18pF
2832074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.317
Min: 100 / Mult: 1
12.288MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
2854071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.235
250+
€0.214
500+
€0.201
Min: 100 / Mult: 1
24.576MHz
SMD, 5mm x 3.2mm
30ppm
10pF
2853879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.212
50+
€0.173
250+
€0.151
500+
€0.138
Min: 5 / Mult: 5
24MHz
SMD, 2.5mm x 2mm
30ppm
8pF
2911137RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.290
250+
€1.200
500+
€1.160
Min: 100 / Mult: 1
-
-
25ppm
-
2853892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.295
50+
€0.239
250+
€0.209
500+
€0.191
1500+
€0.169
More Pricing...
Min: 5 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
10ppm
10pF
2627284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.180
5+
€2.040
10+
€1.920
20+
€1.770
40+
€1.650
Min: 1 / Mult: 1
48MHz
-
50ppm
-
2911129RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.610
250+
€1.480
500+
€1.450
1000+
€1.420
Min: 100 / Mult: 1
-
-
25ppm
-
2854342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.672
250+
€0.634
500+
€0.615
1000+
€0.606
5000+
€0.597
More Pricing...
Min: 100 / Mult: 1
26MHz
-
25ppm
-
2911110RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.360
250+
€1.940
500+
€1.920
Min: 100 / Mult: 1
12.288MHz
-
25ppm
-
2854333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.616
250+
€0.535
500+
€0.520
Min: 100 / Mult: 1
10MHz
-
25ppm
-
2850206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€9.090
25+
€8.180
50+
€7.530
100+
€7.240
250+
€7.000
Min: 10 / Mult: 1
156.25MHz
-
-
-
3501584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.374
250+
€0.369
500+
€0.265
1500+
€0.236
Min: 100 / Mult: 5
-
-
-
-
3264405RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.398
250+
€0.349
500+
€0.281
1500+
€0.259
Min: 100 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
3572935RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.724
250+
€0.635
500+
€0.586
Min: 100 / Mult: 1
24.576MHz
-
20ppm
-
3572945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.220
50+
€1.000
100+
€0.876
250+
€0.808
500+
€0.790
Min: 1 / Mult: 1
1.8432MHz
-
20ppm
-
3583523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.180
250+
€0.952
500+
€0.935
1500+
€0.876
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
4pF
3573167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.326
Min: 3000 / Mult: 3000
32MHz
SMD, 2mm x 1.6mm
20ppm
8pF
3583493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.649
5+
€0.529
10+
€0.517
20+
€0.506
40+
€0.494
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
301-325 of 21827 items
of 874 page(s)
Trade Account