0
0 Items€0.00
ex VAT
ex VAT

Crystals & Oscillators:

21,827 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Packaging
Categories
Crystals & Oscillators

(21,827)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2911090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.810
50+
€1.480
100+
€1.290
250+
€1.200
500+
€1.160
More Pricing...
Min: 1 / Mult: 1
-
-
25ppm
-
2986186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.402
250+
€0.401
500+
€0.400
Min: 100 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
100ppm
10pF
2849496RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.190
250+
€0.984
500+
€0.980
1000+
€0.975
Min: 100 / Mult: 1
8MHz
-
50ppm
-
2627255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.070
5+
€1.930
10+
€1.790
20+
€1.750
40+
€1.720
Min: 1 / Mult: 1
24MHz
-
50ppm
-
2986186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.513
50+
€0.405
100+
€0.402
250+
€0.401
500+
€0.400
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
100ppm
10pF
2853849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.211
250+
€0.168
500+
€0.159
1500+
€0.149
Min: 100 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
10pF
2853879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.173
250+
€0.151
500+
€0.138
Min: 100 / Mult: 5
24MHz
SMD, 2.5mm x 2mm
30ppm
8pF
2849419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.680
250+
€1.500
500+
€1.440
1000+
€1.410
Min: 100 / Mult: 1
25MHz
SMD, 8mm x 4.5mm
30ppm
18pF
2911182RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.610
250+
€1.480
500+
€1.450
1000+
€1.420
Min: 100 / Mult: 1
-
-
25ppm
-
2854005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.195
250+
€0.171
Min: 100 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
2911160RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.120
250+
€1.040
500+
€1.010
Min: 100 / Mult: 1
33MHz
-
25ppm
-
2911124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.040
50+
€1.670
100+
€1.460
250+
€1.350
500+
€1.320
More Pricing...
Min: 1 / Mult: 1
-
-
25ppm
-
2911130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.240
50+
€1.830
100+
€1.610
250+
€1.480
500+
€1.450
Min: 1 / Mult: 1
-
-
25ppm
-
2853971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.139
250+
€0.122
500+
€0.111
1500+
€0.104
Min: 100 / Mult: 5
26MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
2911087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.040
50+
€1.670
100+
€1.460
250+
€1.350
500+
€1.320
More Pricing...
Min: 1 / Mult: 1
-
-
25ppm
-
2911125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.290
250+
€1.200
500+
€1.160
Min: 100 / Mult: 1
-
-
25ppm
-
2774121RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.587
250+
€0.567
500+
€0.482
1500+
€0.460
3000+
€0.423
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
4pF
2911135RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.460
250+
€1.350
500+
€1.320
1000+
€1.290
Min: 100 / Mult: 1
-
-
25ppm
-
2850173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.330
Min: 100 / Mult: 1
33.333333MHz
-
50ppm
-
2854139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.506
50+
€0.336
100+
€0.326
250+
€0.298
500+
€0.279
Min: 1 / Mult: 1
14.31818MHz
SMD, 6mm x 3.5mm
30ppm
16pF
2850180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.590
25+
€4.390
50+
€4.130
100+
€3.980
250+
€3.840
Min: 10 / Mult: 1
156.25MHz
-
25ppm
-
2853849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.259
50+
€0.211
250+
€0.168
500+
€0.159
1500+
€0.149
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
10pF
2911142RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.610
250+
€1.480
500+
€1.450
1000+
€1.420
Min: 100 / Mult: 1
-
-
25ppm
-
2911175RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.460
250+
€1.350
Min: 100 / Mult: 1
-
-
25ppm
-
2627255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
40+
€1.720
Min: 100 / Mult: 1
24MHz
-
50ppm
-
276-300 of 21827 items
of 874 page(s)
Trade Account