0
0 Items€0.00
ex VAT
ex VAT

Crystals & Oscillators:

21,827 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Packaging
Categories
Crystals & Oscillators

(21,827)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2853892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.239
250+
€0.209
500+
€0.191
1500+
€0.169
3000+
€0.164
More Pricing...
Min: 100 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
10ppm
10pF
2911177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.290
250+
€1.200
500+
€1.160
1000+
€1.140
Min: 100 / Mult: 1
-
-
25ppm
-
2911136RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
250+
€1.460
500+
€1.430
Min: 100 / Mult: 1
-
-
25ppm
-
2911130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.610
250+
€1.480
500+
€1.450
Min: 100 / Mult: 1
-
-
25ppm
-
2854383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.663
250+
€0.626
500+
€0.608
1000+
€0.599
5000+
€0.590
More Pricing...
Min: 100 / Mult: 1
30MHz
-
25ppm
-
2911089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.810
50+
€1.480
100+
€1.290
250+
€1.200
500+
€1.160
More Pricing...
Min: 1 / Mult: 1
-
-
25ppm
-
2911128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.620
50+
€1.330
100+
€1.160
250+
€1.070
500+
€1.050
Min: 1 / Mult: 1
-
-
25ppm
-
2911124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.460
250+
€1.350
500+
€1.320
1000+
€1.290
Min: 100 / Mult: 1
-
-
25ppm
-
2849417RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.680
250+
€1.500
500+
€1.440
Min: 100 / Mult: 1
12MHz
SMD, 8mm x 4.5mm
30ppm
18pF
2911118RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.000
250+
€1.650
500+
€1.630
1000+
€1.490
Min: 100 / Mult: 1
19.2MHz
-
25ppm
-
2832079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.324
250+
€0.316
500+
€0.307
1000+
€0.259
Min: 100 / Mult: 1
16MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
2911126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.810
50+
€1.480
100+
€1.290
250+
€1.200
500+
€1.160
Min: 1 / Mult: 1
-
-
25ppm
-
2911087RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.460
250+
€1.350
500+
€1.320
1000+
€1.290
Min: 100 / Mult: 1
-
-
25ppm
-
2911193RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.680
250+
€1.650
500+
€1.560
Min: 100 / Mult: 1
-
-
25ppm
-
2854105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.252
250+
€0.230
500+
€0.215
Min: 100 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
18pF
2911197RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.610
250+
€1.480
500+
€1.450
1000+
€1.420
Min: 100 / Mult: 1
-
-
25ppm
-
2854380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.562
250+
€0.489
500+
€0.474
Min: 100 / Mult: 1
27MHz
-
25ppm
-
2854342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.090
50+
€0.728
100+
€0.672
250+
€0.634
500+
€0.615
More Pricing...
Min: 1 / Mult: 1
26MHz
-
25ppm
-
2832085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.417
5+
€0.340
10+
€0.332
20+
€0.324
40+
€0.316
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
2832074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.417
50+
€0.317
Min: 1 / Mult: 1
12.288MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
2832082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.535
250+
€0.430
500+
€0.397
Min: 100 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
10ppm
10pF
2832085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.308
Min: 100 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
2853851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.259
50+
€0.211
250+
€0.168
500+
€0.159
1500+
€0.149
Min: 5 / Mult: 5
27MHz
SMD, 2mm x 1.6mm
20ppm
10pF
2911093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.300
50+
€1.890
100+
€1.660
250+
€1.530
500+
€1.490
More Pricing...
Min: 1 / Mult: 1
-
-
25ppm
-
2627284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
40+
€1.650
Min: 100 / Mult: 1
48MHz
-
50ppm
-
251-275 of 21827 items
of 874 page(s)
Trade Account