0
0 Items€0.00
ex VAT
ex VAT

280ppb Temperature Compensated - TCXO Oscillators:

14 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3819891

RoHS

Date/Lot Code

Each
1+
€21.630
3+
€20.690
5+
€19.740
10+
€18.800
20+
€17.770
More Pricing...
Min: 1 / Mult: 1
30.72MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
4645641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.280
50+
€8.490
100+
€8.130
250+
€8.060
500+
€7.780
More Pricing...
Min: 1 / Mult: 1
25MHz
280ppb
SMD, 5mm x 3.2mm
CMOS
3.3V
ECS-TXO53-S3 Series
-40°C
85°C
4645635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€9.090
50+
€8.650
100+
€8.290
250+
€7.870
500+
€7.480
More Pricing...
Min: 1 / Mult: 1
50MHz
280ppb
SMD, 5mm x 3.2mm
CMOS
3.3V
ECS-TXO53-S3 Series
-40°C
85°C
4645635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€9.090
50+
€8.650
100+
€8.290
250+
€7.870
500+
€7.480
More Pricing...
Min: 10 / Mult: 1
50MHz
280ppb
-
-
3.3V
-
-40°C
85°C
3819890

RoHS

Date/Lot Code

Each
1+
€21.130
3+
€20.250
5+
€19.380
10+
€18.500
20+
€18.480
More Pricing...
Min: 1 / Mult: 1
25MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
3819888

RoHS

Date/Lot Code

Each
1+
€21.620
3+
€20.640
5+
€19.660
10+
€18.680
20+
€17.740
More Pricing...
Min: 1 / Mult: 1
10MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
3820515

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€12.530
Min: 500 / Mult: 500
16.384MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
3573043

RoHS

Date/Lot Code

Each
50+
€17.240
Min: 50 / Mult: 50
40MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
3820516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€12.850
Min: 500 / Mult: 500
30.72MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
4076476

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€8.500
Min: 1000 / Mult: 1000
10MHz
280ppb
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
0
-40°C
85°C
4077705

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€8.500
Min: 1000 / Mult: 1000
20MHz
280ppb
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
0
-40°C
85°C
4645642

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€7.750
Min: 1000 / Mult: 1000
40MHz
280ppb
SMD, 5mm x 3.2mm
CMOS
3.3V
ECS-TXO53-S3 Series
-40°C
85°C
4645644

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€7.750
Min: 1000 / Mult: 1000
20MHz
280ppb
SMD, 5mm x 3.2mm
CMOS
3.3V
ECS-TXO53-S3 Series
-40°C
85°C
4645645

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€7.750
Min: 1000 / Mult: 1000
10MHz
280ppb
SMD, 5mm x 3.2mm
CMOS
3.3V
ECS-TXO53-S3 Series
-40°C
85°C
1-14 of 14 items
of 1 page(s)
Trade Account