Temperature Compensated - TCXO Oscillators:

22 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2850217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.640
50+
€1.360
100+
€1.270
250+
€1.150
500+
€1.090
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
2850217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.270
250+
€1.150
500+
€1.090
1000+
€1.040
Min: 100 / Mult: 1
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
4138104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.930
50+
€2.550
250+
€2.380
500+
€2.210
1500+
€2.170
More Pricing...
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
3.3V
ATXK-H11 Series
-40°C
85°C
4062652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€3.090
50+
€2.710
250+
€2.560
500+
€2.400
1500+
€2.330
More Pricing...
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
3.3V
ATXK-H14 Series
-40°C
85°C
4138104RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.550
250+
€2.380
500+
€2.210
1500+
€2.170
3000+
€2.130
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
3.3V
ATXK-H11 Series
-40°C
85°C
4062650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€3.520
50+
€2.820
250+
€2.650
500+
€2.280
1500+
€2.210
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
4062650RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.820
250+
€2.650
500+
€2.280
1500+
€2.210
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
4138102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€3.360
50+
€2.650
250+
€2.510
500+
€2.120
1500+
€2.030
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
2.5V
ATXK-H11 Series
-40°C
85°C
4062652RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.710
250+
€2.560
500+
€2.400
1500+
€2.330
3000+
€2.260
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
3.3V
ATXK-H14 Series
-40°C
85°C
4062651RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.820
250+
€2.650
500+
€2.280
1500+
€2.210
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
1.8V
ATXK-H14 Series
-40°C
85°C
4062651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€3.520
50+
€2.820
250+
€2.650
500+
€2.280
1500+
€2.210
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
1.8V
ATXK-H14 Series
-40°C
85°C
4138102RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.650
250+
€2.510
500+
€2.120
1500+
€2.030
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
2.5V
ATXK-H11 Series
-40°C
85°C
4144713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.910
50+
€2.640
100+
€2.550
250+
€2.470
500+
€2.380
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3V
ECS-327TXO Series
-40°C
85°C
4144714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.620
50+
€3.610
100+
€3.600
250+
€3.590
500+
€3.580
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3.3V
ECS-327TXO Series
-40°C
85°C
4144714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.600
250+
€3.590
500+
€3.580
1000+
€3.570
Min: 100 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3.3V
ECS-327TXO Series
-40°C
85°C
4144713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.550
250+
€2.470
500+
€2.380
1000+
€2.290
Min: 100 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3V
ECS-327TXO Series
-40°C
85°C
4645632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.320
250+
€2.170
500+
€2.010
1500+
€1.950
3000+
€1.880
Min: 100 / Mult: 5
32.768kHz
5ppm
-
-
3.3V
-
-40°C
85°C
4645632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.670
50+
€2.320
250+
€2.170
500+
€2.010
1500+
€1.950
More Pricing...
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 2mm x 1.2mm
CMOS
3.3V
ECS-327TXO-2012 Series
-40°C
85°C
4127014

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
18000+
€1.900
Min: 18000 / Mult: 18000
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552 Series
-40°C
85°C
4127034

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
€1.900
Min: 20000 / Mult: 20000
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SIT1552 Series
-40°C
85°C
4127026

RoHS

Each (Supplied on Full Reel)
Full Reel
18000+
€1.900
Min: 18000 / Mult: 18000
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SIT1552 Series
-40°C
85°C
3820137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.560
5000+
€1.440
Min: 1000 / Mult: 1000
32.768kHz
5ppm
SMD, 1.54mm x 0.84mm
LVCMOS
-
ASTMTXK Series
-40°C
84°C
1-22 of 22 items
of 1 page(s)
Trade Account