ex VAT

Temperature Compensated - TCXO Oscillators:

611 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case / Package
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3820921

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€2.350
Total:€2,350.00
Min: 1000 / Mult: 1000
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
4284389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.740
10+
€1.460
25+
€1.420
50+
€1.370
100+
€1.330
More Pricing...
Total:€1.74
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4170851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.560
10+
€2.150
25+
€2.010
50+
€1.870
100+
€1.810
More Pricing...
Total:€2.56
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.63V
FT3MN Series
-40°C
85°C
4284404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.640
10+
€1.410
25+
€1.310
50+
€1.210
100+
€1.160
More Pricing...
Total:€1.64
Min: 1 / Mult: 1
24MHz
5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.490
10+
€1.270
25+
€1.180
50+
€1.090
100+
€1.060
More Pricing...
Total:€1.49
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4170846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€2.040
10+
€1.750
25+
€1.630
50+
€1.500
100+
€1.450
More Pricing...
Total:€2.04
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
4062650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.330
10+
€2.690
25+
€2.470
50+
€2.250
100+
€2.160
More Pricing...
Total:€3.33
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
4284393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.490
10+
€1.270
25+
€1.180
50+
€1.090
100+
€1.060
More Pricing...
Total:€1.49
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4170846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.040
10+
€1.750
25+
€1.630
50+
€1.500
100+
€1.450
More Pricing...
Total:€2.04
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
4016263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
10+
€1.500
25+
€1.470
50+
€1.450
100+
€1.420
More Pricing...
Total:€1.53
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
-
ATX-H11 Series
-40°C
85°C
4062650RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.160
500+
€1.970
Total:€216.00
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
4016265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.920
10+
€1.600
25+
€1.570
50+
€1.530
100+
€1.460
More Pricing...
Total:€1.92
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
4062651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.240
500+
€2.060
Total:€224.00
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
1.8V
ATXK-H14 Series
-40°C
85°C
4016265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.460
500+
€1.290
Total:€146.00
Min: 100 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
4284400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.690
10+
€1.450
25+
€1.400
50+
€1.350
100+
€1.310
More Pricing...
Total:€1.69
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4312725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.680
10+
€1.390
25+
€1.310
50+
€1.220
100+
€1.180
More Pricing...
Total:€1.68
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
FT2MH Series
-40°C
85°C
4062651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.120
10+
€2.750
25+
€2.550
50+
€2.340
100+
€2.240
More Pricing...
Total:€3.12
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
1.8V
ATXK-H14 Series
-40°C
85°C
4170851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€2.560
10+
€2.150
25+
€2.010
50+
€1.870
100+
€1.810
More Pricing...
Total:€2.56
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.63V
FT3MN Series
-40°C
85°C
4312723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
10+
€1.440
25+
€1.360
50+
€1.270
100+
€1.220
More Pricing...
Total:€1.75
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
FT1MH Series
-40°C
85°C
4016263RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.420
500+
€1.390
Total:€142.00
Min: 100 / Mult: 1
25MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
-
ATX-H11 Series
-40°C
85°C
4284387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.060
500+
€0.957
Total:€106.00
Min: 100 / Mult: 1
16MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.330
500+
€1.200
Total:€133.00
Min: 100 / Mult: 1
25MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4312723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.220
500+
€1.110
Total:€122.00
Min: 100 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
FT1MH Series
-40°C
85°C
4230197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
10+
€2.010
25+
€1.980
50+
€1.950
100+
€1.870
More Pricing...
Total:€2.42
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
0
-30°C
85°C
4230197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.870
500+
€1.680
Total:€187.00
Min: 100 / Mult: 1
25MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
0
-30°C
85°C
1-25 of 611 items
of 25 page(s)
Trade Account