ex VAT

SMD, 2mm x 1.6mm Standard Oscillators:

446 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2627231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.040
10+
€1.760
25+
€1.720
50+
€1.670
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2612542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.580
10+
€1.540
25+
€1.490
50+
€1.450
100+
€1.420
More Pricing...
Min: 1 / Mult: 1
10MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2627231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.670
Min: 100 / Mult: 1
25MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2612549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.120
10+
€2.110
25+
€2.100
50+
€2.090
100+
€2.080
Min: 1 / Mult: 1
32MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2612542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.420
500+
€1.390
Min: 100 / Mult: 1
10MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2612549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.080
Min: 100 / Mult: 1
32MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
4293671RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.695
500+
€0.651
Min: 100 / Mult: 5
50MHz
30ppm
SMD, 2mm x 1.6mm
3.63V
KC2016Z Series
-40°C
105°C
CMOS
4293668RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.596
500+
€0.561
Min: 100 / Mult: 5
100MHz
20ppm
SMD, 2mm x 1.6mm
3.63V
KC2016Z Series
-40°C
85°C
CMOS
4293700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.901
500+
€0.824
Min: 100 / Mult: 5
32.768kHz
90ppm
SMD, 2mm x 1.6mm
3.3V
MC2016K Series
-40°C
125°C
CMOS
4293667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
10+
€0.874
25+
€0.820
50+
€0.766
100+
€0.695
More Pricing...
Min: 1 / Mult: 1
100MHz
30ppm
SMD, 2mm x 1.6mm
3.63V
KC2016Z Series
-40°C
105°C
CMOS
4293700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.150
10+
€1.010
25+
€0.973
50+
€0.935
100+
€0.901
More Pricing...
Min: 1 / Mult: 1
32.768kHz
90ppm
SMD, 2mm x 1.6mm
3.3V
MC2016K Series
-40°C
125°C
CMOS
4293668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.848
10+
€0.725
25+
€0.679
50+
€0.632
100+
€0.596
More Pricing...
Min: 1 / Mult: 1
100MHz
20ppm
SMD, 2mm x 1.6mm
3.63V
KC2016Z Series
-40°C
85°C
CMOS
4293671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.010
10+
€0.862
25+
€0.802
50+
€0.742
100+
€0.695
More Pricing...
Min: 1 / Mult: 1
50MHz
30ppm
SMD, 2mm x 1.6mm
3.63V
KC2016Z Series
-40°C
105°C
CMOS
4072661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.891
500+
€0.845
Min: 100 / Mult: 1
33.3333MHz
50ppm
SMD, 2mm x 1.6mm
3.6V
MultiVolt ECS-2016MV Series
-40°C
85°C
HCMOS
4072661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.240
10+
€1.030
25+
€0.973
50+
€0.915
100+
€0.891
More Pricing...
Min: 1 / Mult: 1
33.3333MHz
50ppm
SMD, 2mm x 1.6mm
3.6V
MultiVolt ECS-2016MV Series
-40°C
85°C
HCMOS
4293667RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.695
500+
€0.666
Min: 100 / Mult: 5
100MHz
30ppm
SMD, 2mm x 1.6mm
3.63V
KC2016Z Series
-40°C
105°C
CMOS
2520045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.610
10+
€1.560
50+
€1.430
200+
€1.350
500+
€1.200
Min: 1 / Mult: 1
32.768kHz
25ppm
SMD, 2mm x 1.6mm
3.3V
ASAK
-40°C
85°C
LVCMOS
2612552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.730
10+
€3.270
25+
€2.710
50+
€2.430
100+
€2.240
More Pricing...
Min: 1 / Mult: 1
48MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2520047

RoHS

Date/Lot Code

Each
1+
€1.760
10+
€1.540
25+
€1.470
50+
€1.400
100+
€1.330
More Pricing...
Min: 1 / Mult: 1
32.768kHz
25ppm
SMD, 2mm x 1.6mm
1.8V
ASAK
-40°C
85°C
LVCMOS
3583558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.130
Min: 100 / Mult: 1
4MHz
25ppm
SMD, 2mm x 1.6mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
Min: 100 / Mult: 1
30MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.580
500+
€1.520
Min: 100 / Mult: 1
50MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.210
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
Min: 100 / Mult: 1
24.576MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
Min: 100 / Mult: 1
12.288MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
1-25 of 446 items
of 18 page(s)
Trade Account