ex VAT

11.0592MHz Standard Oscillators:

14 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.060
Min: 100 / Mult: 5
11.0592MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3583463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.590
10+
€1.390
25+
€1.350
50+
€1.320
100+
€1.060
Min: 1 / Mult: 1
11.0592MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
2509159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.925
10+
€0.801
25+
€0.758
50+
€0.726
Min: 1 / Mult: 1
11.0592MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
CO2520
-40°C
85°C
CMOS
2509159RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.726
Min: 100 / Mult: 1
11.0592MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
CO2520
-40°C
85°C
CMOS
4213298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.200
10+
€0.988
25+
€0.966
50+
€0.943
100+
€0.886
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
4213298RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.886
500+
€0.819
Min: 100 / Mult: 1
11.0592MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
4327359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.835
10+
€0.766
25+
€0.734
50+
€0.701
100+
€0.677
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE Series
-40°C
85°C
CMOS
4327359RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.677
500+
€0.651
Min: 100 / Mult: 1
11.0592MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE Series
-40°C
85°C
CMOS
4230149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.530
Min: 1000 / Mult: 1000
11.0592MHz
10ppm
SMD, 3.2mm x 2.5mm
3.63V
ASETDV Series
-40°C
105°C
CMOS
4230169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.530
Min: 1000 / Mult: 1000
11.0592MHz
10ppm
SMD, 2.5mm x 2mm
3.63V
ASDTDV Series
-40°C
85°C
CMOS
4230138RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.590
Min: 1000 / Mult: 1000
11.0592MHz
10ppm
SMD, 3.2mm x 2.5mm
3.63V
ASETDV Series
-40°C
85°C
CMOS
4230149RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.530
Min: 1000 / Mult: 1000
11.0592MHz
10ppm
SMD, 3.2mm x 2.5mm
3.63V
ASETDV Series
-40°C
105°C
CMOS
4230138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.590
Min: 1000 / Mult: 1000
11.0592MHz
10ppm
SMD, 3.2mm x 2.5mm
3.63V
ASETDV Series
-40°C
85°C
CMOS
4230169RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.530
Min: 1000 / Mult: 1000
11.0592MHz
10ppm
SMD, 2.5mm x 2mm
3.63V
ASDTDV Series
-40°C
85°C
CMOS
1-14 of 14 items
of 1 page(s)
Trade Account