ex VAT

CMOS Oven Controlled - OCXO Oscillators:

63 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3819857

RoHS

Each
1+
€117.180
5+
€113.630
10+
€110.080
Total:€117.18
Min: 1 / Mult: 1
10MHz
5ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
0°C
50°C
4459565

RoHS

Date/Lot Code

Each
1+
€1,224.000
Total:€1,224.00
Min: 1 / Mult: 1
10MHz
0.2ppb
CMOS
Through Hole, 60mm x 60mm
5VDC
ABCM-60 Series
-40°C
85°C
4566207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€68.040
5+
€63.450
10+
€58.860
50+
€57.680
Total:€68.04
Min: 1 / Mult: 1
20MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€47.090
5+
€43.920
10+
€40.740
50+
€39.930
Total:€47.09
Min: 1 / Mult: 1
38.88MHz
30ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
95°C
4461665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€55.180
5+
€51.460
10+
€47.740
50+
€46.790
Total:€55.18
Min: 1 / Mult: 1
10MHz
10ppb
CMOS
SMD, 9.7mm x 7.5mm
3.3V
AOC97 Series
-40°C
95°C
4566215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€68.040
5+
€63.450
10+
€58.860
50+
€57.680
Total:€68.04
Min: 1 / Mult: 1
38.4MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€68.040
5+
€63.450
10+
€58.860
50+
€57.680
Total:€68.04
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4459566

RoHS

Date/Lot Code

Each
1+
€1,100.000
Total:€1,100.00
Min: 1 / Mult: 1
10MHz
0.2ppb
CMOS
Through Hole, 60mm x 60mm
5VDC
ABCM-60 Series
-40°C
85°C
4566214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€46.490
5+
€43.360
10+
€40.220
50+
€39.420
Total:€46.49
Min: 1 / Mult: 1
38.4MHz
30ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
95°C
4459567

RoHS

Date/Lot Code

Each
1+
€1,128.000
Total:€1,128.00
Min: 1 / Mult: 1
10MHz
0.2ppb
CMOS
Through Hole, 60mm x 60mm
5VDC
ABCM-60 Series
-40°C
85°C
4461668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€50.380
5+
€46.990
10+
€43.590
50+
€42.720
100+
€41.850
Total:€50.38
Min: 1 / Mult: 1
20MHz
10ppb
CMOS
SMD, 9.7mm x 7.5mm
3.3V
AOC97 Series
-40°C
95°C
4566203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€47.090
5+
€43.920
10+
€40.740
50+
€39.930
Total:€47.09
Min: 1 / Mult: 1
10MHz
30ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
95°C
3819868

RoHS

Date/Lot Code

Each
1+
€109.690
5+
€106.270
10+
€102.850
Total:€109.69
Min: 1 / Mult: 1
10MHz
10ppb
CMOS
Through Hole, 25.4mm x 25.4mm
5VDC
AOCJY3 Series
-20°C
70°C
3819858

RoHS

Date/Lot Code

Each
1+
€112.590
5+
€108.740
10+
€104.880
Total:€112.59
Min: 1 / Mult: 1
10MHz
30ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-40°C
75°C
3819865

RoHS

Date/Lot Code

Each
1+
€97.970
5+
€92.670
10+
€87.360
Total:€97.97
Min: 1 / Mult: 1
100MHz
50ppb
CMOS
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-40°C
75°C
3819859

RoHS

Date/Lot Code

Each
1+
€122.210
5+
€113.540
10+
€104.860
Total:€122.21
Min: 1 / Mult: 1
100MHz
5ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
0°C
50°C
3819866

RoHS

Date/Lot Code

Each
1+
€94.690
5+
€90.510
10+
€86.320
Total:€94.69
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
Through Hole, 20.8mm x 13.2mm
5VDC
AOCJY1 Series
-40°C
75°C
3819862

RoHS

Date/Lot Code

Each
1+
€96.800
5+
€91.560
10+
€86.320
Total:€96.80
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-40°C
75°C
3819860

RoHS

Date/Lot Code

Each
1+
€190.900
5+
€187.080
10+
€183.260
Total:€190.90
Min: 1 / Mult: 1
100MHz
10ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-20°C
70°C
3819861

RoHS

Date/Lot Code

Each
1+
€118.330
5+
€116.240
10+
€114.140
Total:€118.33
Min: 1 / Mult: 1
100MHz
30ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-40°C
75°C
4566226

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€34.290
Total:€3,429.00
Min: 100 / Mult: 100
25MHz
30ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
95°C
4566222

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€37.160
Total:€3,716.00
Min: 100 / Mult: 100
10MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566225

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€33.180
Total:€3,318.00
Min: 100 / Mult: 100
20MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566206

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25+
€51.760
Total:€1,294.00
Min: 25 / Mult: 25
19.2MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4459564

RoHS

Date/Lot Code

Each
1+
€874.100
Total:€874.10
Min: 1 / Mult: 1
10MHz
0.2ppb
CMOS
Through Hole, 60mm x 60mm
5VDC
ABCM-60 Series
-10°C
70°C
1-25 of 63 items
of 3 page(s)
Trade Account