ex VAT

50ppb Oven Controlled - OCXO Oscillators:

28 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4566215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€68.040
5+
€63.450
10+
€58.860
50+
€57.680
Min: 1 / Mult: 1
38.4MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€58.860
50+
€57.680
Min: 10 / Mult: 1
20MHz
50ppb
-
-
3.3V
-
-40°C
105°C
4566204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€58.860
50+
€57.680
Min: 10 / Mult: 1
10MHz
50ppb
-
-
3.3V
-
-40°C
105°C
4566207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€68.040
5+
€63.450
10+
€58.860
50+
€57.680
Min: 1 / Mult: 1
20MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566215RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€58.860
50+
€57.680
Min: 10 / Mult: 1
38.4MHz
50ppb
-
-
3.3V
-
-40°C
105°C
4566204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€68.040
5+
€63.450
10+
€58.860
50+
€57.680
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
3819865

RoHS

Date/Lot Code

Each
1+
€97.970
5+
€92.670
10+
€87.360
Min: 1 / Mult: 1
100MHz
50ppb
CMOS
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-40°C
75°C
3819866

RoHS

Date/Lot Code

Each
1+
€94.690
5+
€90.510
10+
€86.320
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
Through Hole, 20.8mm x 13.2mm
5V
AOCJY1 Series
-40°C
75°C
3819862

RoHS

Date/Lot Code

Each
1+
€96.800
5+
€91.560
10+
€86.320
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-40°C
75°C
2467700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€28.190
50+
€27.630
Min: 10 / Mult: 1
24.576MHz
50ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
2467700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€30.530
5+
€29.340
10+
€28.190
50+
€27.630
Min: 1 / Mult: 1
24.576MHz
50ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
2932552

RoHS

Each
1+
€102.660
2+
€102.250
3+
€101.840
5+
€91.300
10+
€84.270
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppb
CMOS / TTL
Through Hole, 20.6mm x 20.6mm
3.3V
BOV-J
-40°C
85°C
4566206

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25+
€51.760
Min: 25 / Mult: 25
19.2MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566213

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25+
€51.760
Min: 25 / Mult: 25
30.72MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566236

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€38.480
Min: 100 / Mult: 100
40MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566217

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25+
€51.760
Min: 25 / Mult: 25
38.88MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566234

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€37.160
Min: 100 / Mult: 100
38.88MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566229

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€38.480
Min: 100 / Mult: 100
30.72MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566219

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25+
€51.760
Min: 25 / Mult: 25
40MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€38.480
Min: 100 / Mult: 100
38.4MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566224

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€37.160
Min: 100 / Mult: 100
19.2MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566211

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25+
€51.760
Min: 25 / Mult: 25
25MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€38.480
Min: 100 / Mult: 100
25MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566222

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€37.160
Min: 100 / Mult: 100
10MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566225

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€33.180
Min: 100 / Mult: 100
20MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
1-25 of 28 items
of 2 page(s)
Trade Account