0
0 Items€0.00
ex VAT
ex VAT

MEMS Configurable Oscillators:

156 Products Found

We offer a selection of Abracon AMJD, AMPD, ASEMDC and Pure Silicon ASEMDHC MEMS configurable oscillators.

What are MEMS Configurable Oscillators?

Microelectromechanical system oscillators (MEMS oscillators) are devices that generate highly stable reference frequencies (used to sequence electronic systems, manage data transfer, define radio frequencies, and measure elapsed time) to measure time. The core technologies used in MEMS oscillators have been in development since the mid-1960s, but have only been sufficiently advanced for commercial applications since 2006.

MEMS Configurable Oscillators are a type of MEMS oscillator that includes MEMS resonators, sustaining amps, and additional electronics to set or adjust their output frequencies. These circuits often include phase-locked loops (PLLs) that produce selectable or programmable output frequencies from the upstream MEMS reference frequencies.

Abracon’s AMJD / AMPD and other series of power optimized MEMS (micro electro-mechanical systems) oscillators are designed for compact, portable and battery-powered applications. MEMS devices present a very small footprint while producing an accurate clock that is robust and immune to shock and vibration. These oscillators are ideal for industrial, commercial and consumer applications requiring a high level of durability.

These devices can be factory configured with any frequency and an optional standby function that enables 12µA current consumption to extend battery life when the clock signal is not in use. The AMJD and AMPD series offer a frequency select pin allowing the output frequency to be switched between two frequencies.

Show More
View
Buyer
Engineer
Manufacturer
Configurable Frequency Min
Configurable Frequency Max
Frequency Stability + / -
Oscillator Case
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Supply Voltage Min
No. of Configurable Pins
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2913467

RoHS

Date/Lot Code

Each
1+
€2.690
10+
€2.510
25+
€2.380
50+
€2.270
100+
€2.160
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 3.2mm x 2.5mm
AMJD Series
-40°C
85°C
-
1.71V
1
2913506

RoHS

Date/Lot Code

Each
1+
€2.700
10+
€2.520
25+
€2.390
50+
€2.290
100+
€2.270
More Pricing...
Min: 1 / Mult: 1
25MHz
50MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913479

RoHS

Date/Lot Code

Each
1+
€2.450
10+
€2.300
25+
€2.170
50+
€2.080
100+
€2.060
More Pricing...
Min: 1 / Mult: 1
6.1298496MHz
6.16791MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913486

RoHS

Date/Lot Code

Each
1+
€2.170
10+
€2.040
25+
€1.930
50+
€1.870
100+
€1.860
More Pricing...
Min: 1 / Mult: 1
25MHz
50MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913501

RoHS

Date/Lot Code

Each
1+
€2.700
10+
€2.520
25+
€2.390
50+
€2.290
100+
€2.270
More Pricing...
Min: 1 / Mult: 1
25MHz
50MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913496

RoHS

Date/Lot Code

Each
1+
€3.190
10+
€2.980
25+
€2.820
50+
€2.690
100+
€2.530
More Pricing...
Min: 1 / Mult: 1
25MHz
50MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913493

RoHS

Date/Lot Code

Each
1+
€3.190
10+
€2.980
25+
€2.820
50+
€2.690
100+
€2.620
More Pricing...
Min: 1 / Mult: 1
24MHz
48MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913505

RoHS

Date/Lot Code

Each
1+
€4.250
10+
€4.100
25+
€3.930
50+
€3.770
100+
€3.610
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913469

RoHS

Date/Lot Code

Each
1+
€2.240
10+
€2.080
25+
€1.980
50+
€1.930
100+
€1.920
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 1.6mm x 1.2mm
AMJD Series
-40°C
85°C
-
1.71V
1
2913473

RoHS

Date/Lot Code

Each
1+
€2.450
10+
€2.300
25+
€2.170
50+
€2.080
100+
€2.060
More Pricing...
Min: 1 / Mult: 1
24MHz
48MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913465

RoHS

Date/Lot Code

Each
1+
€2.000
10+
€1.860
25+
€1.770
50+
€1.680
100+
€1.600
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 2.5mm x 2mm
AMJD Series
-40°C
85°C
-
1.71V
1
2913509

RoHS

Date/Lot Code

Each
1+
€2.700
Min: 1 / Mult: 1
6.1298496MHz
6.16791MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913494

RoHS

Date/Lot Code

Each
1000+
€2.030
2500+
€1.880
Min: 1000 / Mult: 1000
6.1298496MHz
6.16791MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913492

RoHS

Date/Lot Code

Each
1+
€3.190
10+
€2.980
25+
€2.820
50+
€2.690
100+
€2.620
More Pricing...
Min: 1 / Mult: 1
74.1758MHz
74.25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913463

RoHS

Date/Lot Code

Each
1+
€2.320
10+
€2.160
25+
€2.050
50+
€2.000
100+
€1.980
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 2mm x 1.6mm
AMJD Series
-40°C
85°C
-
1.71V
1
2913476

RoHS

Date/Lot Code

Each
1+
€2.450
10+
€2.300
25+
€2.170
50+
€2.080
100+
€2.060
More Pricing...
Min: 1 / Mult: 1
25MHz
50MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913468

RoHS

Date/Lot Code

Each
1+
€2.240
10+
€2.080
25+
€1.980
50+
€1.930
100+
€1.920
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 1.6mm x 1.2mm
AMJD Series
-40°C
85°C
-
1.71V
1
2913484

RoHS

Date/Lot Code

Each
1000+
€1.490
2500+
€1.330
Min: 1000 / Mult: 1000
6.1298496MHz
6.16791MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913466

RoHS

Date/Lot Code

Each
1+
€2.690
10+
€2.510
25+
€2.380
50+
€2.280
100+
€2.260
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 3.2mm x 2.5mm
AMJD Series
-40°C
85°C
-
1.71V
1
2913490

RoHS

Date/Lot Code

Each
1+
€3.190
10+
€2.980
25+
€2.820
50+
€2.690
100+
€2.530
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913495

RoHS

Each
1+
€3.190
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913498

RoHS

Date/Lot Code

Each
1+
€3.190
Min: 1 / Mult: 1
24MHz
48MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913478

RoHS

Date/Lot Code

Each
1+
€2.450
10+
€2.300
25+
€2.170
50+
€2.080
100+
€2.060
More Pricing...
Min: 1 / Mult: 1
24MHz
48MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913474

RoHS

Each
1+
€2.450
10+
€2.300
25+
€2.170
50+
€2.060
100+
€1.980
More Pricing...
Min: 1 / Mult: 1
6.1298496MHz
6.16791MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
2913470

RoHS

Date/Lot Code

Each
1+
€2.450
10+
€2.300
25+
€2.170
50+
€2.080
100+
€2.060
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
101-125 of 156 items
of 7 page(s)
Trade Account