ex VAT

Crystals:

1,255 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2509431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.6667
250+
€0.5855
500+
€0.551
1000+
€0.5301
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2986187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.7269
50+
€0.6445
250+
€0.631
500+
€0.6002
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
2509427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.904
50+
€0.7675
100+
€0.6888
250+
€0.6039
500+
€0.5695
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2509431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.8758
50+
€0.7429
100+
€0.6667
250+
€0.5855
500+
€0.551
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2509427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.6888
250+
€0.6039
500+
€0.5695
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2986187RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.6445
250+
€0.631
500+
€0.6002
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
3501629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.0455
50+
€0.9656
100+
€0.9176
250+
€0.8708
500+
€0.8229
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
7pF
30ppm
ABM11AIG Series
-40°C
125°C
3501629RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.9176
250+
€0.8708
500+
€0.8229
Min: 100 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
7pF
30ppm
ABM11AIG Series
-40°C
125°C
3501628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.9951
50+
€0.952
100+
€0.936
250+
€0.925
500+
€0.9225
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3501628RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.936
250+
€0.925
500+
€0.9225
Min: 100 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3976466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.5744
50+
€0.4526
250+
€0.433
500+
€0.3469
1500+
€0.3395
Min: 5 / Mult: 5
50MHz
2mm x 1.6mm
50ppm
4.7pF
50ppm
XRCGE Series
-40°C
125°C
4138406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.5178
200+
€0.4699
500+
€0.4219
Min: 100 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
4138404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.5178
200+
€0.4846
500+
€0.4502
Min: 100 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
20ppm
CFPX-180 Series
-40°C
125°C
4016041RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.4145
250+
€0.3985
500+
€0.3284
1500+
€0.3223
Min: 100 / Mult: 5
30MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
4138412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.6408
10+
€0.5584
50+
€0.4982
100+
€0.4785
200+
€0.4477
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
10ppm
CFPX-180 Series
-40°C
125°C
3976466RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.4526
250+
€0.433
500+
€0.3469
1500+
€0.3395
Min: 100 / Mult: 5
50MHz
2mm x 1.6mm
50ppm
4.7pF
50ppm
XRCGE Series
-40°C
125°C
4138406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.754
10+
€0.6568
50+
€0.5867
100+
€0.5178
200+
€0.4699
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
4138412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.4785
200+
€0.4477
500+
€0.4157
Min: 100 / Mult: 1
32MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
10ppm
CFPX-180 Series
-40°C
125°C
4138404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.754
10+
€0.6568
50+
€0.5867
100+
€0.5178
200+
€0.4846
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
20ppm
CFPX-180 Series
-40°C
125°C
4016041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.5277
50+
€0.4145
250+
€0.3985
500+
€0.3284
1500+
€0.3223
Min: 5 / Mult: 5
30MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
4257600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.5744
50+
€0.4539
250+
€0.4342
500+
€0.3469
1500+
€0.3395
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
50ppm
8pF
50ppm
XRCGE Series
-40°C
125°C
4257602RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.4576
250+
€0.4391
500+
€0.3506
1500+
€0.3432
Min: 100 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
50ppm
6pF
50ppm
XRCGE Series
-40°C
125°C
4257602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.5855
50+
€0.4576
250+
€0.4391
500+
€0.3506
1500+
€0.3432
Min: 5 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
50ppm
6pF
50ppm
XRCGE Series
-40°C
125°C
4327335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.7011
10+
€0.6125
25+
€0.508
50+
€0.4551
100+
€0.4207
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
4256508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.5474
50+
€0.4342
100+
€0.4157
250+
€0.3985
500+
€0.3801
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
20ppm
FC3BA Series
-40°C
125°C
1-25 of 1255 items
of 51 page(s)
Trade Account