ex VAT

45ppm Crystals:

16 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4016041RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.270
500+
€0.243
Min: 100 / Mult: 5
30MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
4016041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.390
10+
€0.336
25+
€0.309
50+
€0.282
100+
€0.270
More Pricing...
Min: 1 / Mult: 1
30MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
1007372

RoHS

Each
1+
€2.430
10+
€2.160
25+
€2.140
50+
€2.120
100+
€2.010
More Pricing...
Min: 1 / Mult: 1
40kHz
Cylinder Radial, 8mm x 3mm Dia
45ppm
12.5pF
60ppm
-
-10°C
70°C
4016047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.494
10+
€0.427
25+
€0.407
50+
€0.387
100+
€0.374
More Pricing...
Min: 1 / Mult: 1
50MHz
2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
4016042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.494
10+
€0.427
25+
€0.407
50+
€0.387
100+
€0.371
More Pricing...
Min: 1 / Mult: 1
50MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
4127582

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.311
9000+
€0.291
Min: 3000 / Mult: 3000
20MHz
SMD, 2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
4127677RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€0.498
50+
€0.397
100+
€0.360
500+
€0.331
1500+
€0.324
Min: 5 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
4016047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.374
500+
€0.361
Min: 100 / Mult: 5
50MHz
2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
4016046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.427
10+
€0.365
25+
€0.350
50+
€0.335
100+
€0.322
More Pricing...
Min: 1 / Mult: 1
40kHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
4016042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.371
500+
€0.323
Min: 100 / Mult: 5
50MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
4016046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.322
500+
€0.289
Min: 100 / Mult: 5
40kHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
4127677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.498
50+
€0.397
100+
€0.360
500+
€0.331
1500+
€0.324
Min: 5 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
4313302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.344
500+
€0.303
Min: 100 / Mult: 5
40kHz
SMD, 2mm x 1.6mm
45ppm
10pF
15ppm
XRCGE Series
-40°C
125°C
4313302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.450
10+
€0.392
25+
€0.376
50+
€0.360
100+
€0.344
More Pricing...
Min: 1 / Mult: 1
40kHz
SMD, 2mm x 1.6mm
45ppm
10pF
15ppm
XRCGE Series
-40°C
125°C
4016045RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.289
500+
€0.276
1000+
€0.270
Min: 100 / Mult: 5
30MHz
2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
4016045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.384
10+
€0.327
100+
€0.289
500+
€0.276
1000+
€0.270
Min: 5 / Mult: 5
30MHz
2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
1-16 of 16 items
of 1 page(s)
Trade Account