ex VAT

25ppm Crystals:

61 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2467833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.947
10+
€0.820
50+
€0.738
200+
€0.710
500+
€0.648
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
ABM8
-40°C
85°C
2467812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
10+
€0.952
50+
€0.893
200+
€0.864
500+
€0.776
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
ABM3B
-40°C
85°C
3572978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.279
500+
€0.273
Min: 100 / Mult: 1
24MHz
SMD, 6mm x 3.5mm
25ppm
18pF
10ppm
ILCX08 Series
-40°C
85°C
3572978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.328
10+
€0.287
25+
€0.284
50+
€0.282
100+
€0.279
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 6mm x 3.5mm
25ppm
18pF
10ppm
ILCX08 Series
-40°C
85°C
3819683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.480
10+
€0.420
50+
€0.347
200+
€0.312
500+
€0.288
Min: 1 / Mult: 1
24MHz
SMD, 11.5mm x 4.7mm
25ppm
18pF
10ppm
ABLS Series
-40°C
85°C
2467833RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.738
200+
€0.710
500+
€0.648
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
ABM8
-40°C
85°C
2467812RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.893
200+
€0.864
500+
€0.776
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
ABM3B
-40°C
85°C
2672996

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.642
3000+
€0.605
Min: 1000 / Mult: 1000
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
ABM3B
-40°C
85°C
3819758RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.270
50+
€5.050
200+
€4.970
500+
€4.440
Min: 10 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ABM8X Series
-40°C
125°C
3819683RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.347
200+
€0.312
500+
€0.288
Min: 100 / Mult: 1
24MHz
SMD, 11.5mm x 4.7mm
25ppm
18pF
10ppm
ABLS Series
-40°C
85°C
3820769

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.282
3000+
€0.247
Min: 1000 / Mult: 1000
24MHz
SMD, 11.5mm x 4.7mm
25ppm
18pF
10ppm
ABLS Series
-40°C
85°C
3819758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.400
10+
€5.270
50+
€5.050
200+
€4.970
500+
€4.440
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ABM8X Series
-40°C
125°C
4242731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.287
10+
€0.235
100+
€0.205
500+
€0.187
1000+
€0.183
Min: 5 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
25ppm
6pF
25ppm
XRCGB Series
-10°C
70°C
4242731RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.205
500+
€0.187
1000+
€0.183
Min: 100 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
25ppm
6pF
25ppm
XRCGB Series
-10°C
70°C
4213239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.434
10+
€0.359
25+
€0.324
50+
€0.289
100+
€0.273
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
25ppm
8pF
15ppm
ABM8 Series
-40°C
85°C
4213239RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.273
500+
€0.259
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
25ppm
8pF
15ppm
ABM8 Series
-40°C
85°C
4228727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.844
10+
€0.746
25+
€0.722
50+
€0.697
100+
€0.617
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
CFPX-104 Series
-40°C
85°C
4228727RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.617
500+
€0.584
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
CFPX-104 Series
-40°C
85°C
4327347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.700
10+
€0.576
25+
€0.564
50+
€0.552
100+
€0.497
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
25ppm
22pF
25ppm
ABM3B Series
-40°C
85°C
4327347RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.497
500+
€0.480
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
25ppm
22pF
25ppm
ABM3B Series
-40°C
85°C
4059186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.327
500+
€0.314
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
25ppm
8pF
10ppm
0
-40°C
85°C
4034531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.441
10+
€0.350
25+
€0.339
50+
€0.328
100+
€0.317
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
0
-40°C
85°C
4165749RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.304
200+
€0.291
500+
€0.264
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
25ppm
16pF
25ppm
H130B Series
-40°C
85°C
4260799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.441
10+
€0.362
25+
€0.354
50+
€0.346
100+
€0.315
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
0
-40°C
85°C
4034531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.317
500+
€0.304
Min: 100 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
0
-40°C
85°C
1-25 of 61 items
of 3 page(s)
Trade Account