ex VAT

15ppm Crystals:

272 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.641
10+
€0.527
25+
€0.491
50+
€0.454
100+
€0.418
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3583505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.555
10+
€0.475
25+
€0.435
50+
€0.394
100+
€0.376
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3583537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.664
10+
€0.568
25+
€0.552
50+
€0.536
100+
€0.501
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
2467778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.622
10+
€0.621
25+
€0.620
50+
€0.619
100+
€0.618
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
3583541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.472
10+
€0.414
25+
€0.394
50+
€0.373
100+
€0.357
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.664
10+
€0.568
25+
€0.552
50+
€0.536
100+
€0.501
Min: 1 / Mult: 1
38.4MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
2467780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.981
10+
€0.877
25+
€0.828
50+
€0.778
100+
€0.757
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
2467778RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.618
500+
€0.617
Min: 100 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
2467779RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€0.750
Min: 100 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
2467779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.770
10+
€0.765
25+
€0.750
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
2467780RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.757
500+
€0.707
Min: 100 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
3583505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.376
500+
€0.340
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3583534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.386
500+
€0.348
Min: 100 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.794
10+
€0.673
25+
€0.637
50+
€0.593
100+
€0.546
Min: 1 / Mult: 1
37.4MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.501
Min: 100 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583540RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.501
Min: 100 / Mult: 1
38.4MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.501
Min: 100 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.555
10+
€0.487
25+
€0.446
50+
€0.404
100+
€0.386
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583541RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.357
Min: 100 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.546
Min: 100 / Mult: 1
27.12MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.418
500+
€0.406
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3583536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.794
10+
€0.673
25+
€0.637
50+
€0.593
100+
€0.546
Min: 1 / Mult: 1
27.12MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.546
Min: 100 / Mult: 1
37.4MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.664
10+
€0.568
25+
€0.552
50+
€0.536
100+
€0.501
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3819934

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.736
Min: 1000 / Mult: 1000
24MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11 Series
-20°C
70°C
1-25 of 272 items
of 11 page(s)
Trade Account