ex VAT

100ppm Crystals:

446 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2509431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.617
500+
€0.603
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2509427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.697
10+
€0.678
25+
€0.664
50+
€0.651
100+
€0.637
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2509431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.674
10+
€0.657
25+
€0.644
50+
€0.630
100+
€0.617
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2509427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.637
500+
€0.623
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2986185RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.458
Min: 100 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
ABM11AIG
-40°C
125°C
2986185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.537
10+
€0.508
25+
€0.488
50+
€0.467
100+
€0.458
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
ABM11AIG
-40°C
125°C
2986186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.357
500+
€0.350
Min: 100 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
ABM11AIG
-40°C
125°C
2986186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.441
10+
€0.380
25+
€0.372
50+
€0.365
100+
€0.357
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
ABM11AIG
-40°C
125°C
4209979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.518
500+
€0.491
Min: 100 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
IQXC-180 AUTO Series
-40°C
125°C
4209979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.686
10+
€0.587
25+
€0.571
50+
€0.554
100+
€0.518
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
IQXC-180 AUTO Series
-40°C
125°C
2986189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.930
10+
€0.776
25+
€0.753
50+
€0.730
100+
€0.709
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
100ppm
12pF
30ppm
ABM3BAIG
-40°C
125°C
9712690

RoHS

Each
1+
€1.480
10+
€1.280
25+
€1.260
50+
€1.240
100+
€1.060
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11mm x 4.65mm
100ppm
20pF
50ppm
HC49 Series
0°C
50°C
2612533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.790
10+
€2.440
25+
€2.020
50+
€1.810
100+
€1.670
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 7mm x 5mm
100ppm
8pF
50ppm
12SMX AUTO-B Series
-40°C
125°C
1611769

RoHS

Date/Lot Code

Each
1+
€1.240
10+
€1.100
25+
€1.080
50+
€1.050
100+
€1.030
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB
-20°C
70°C
2509412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
10+
€1.120
25+
€1.100
50+
€1.090
100+
€1.010
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
100ppm
12pF
50ppm
C5S X1
-40°C
125°C
2986194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.721
10+
€0.717
25+
€0.703
50+
€0.688
100+
€0.674
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
18pF
30ppm
ABM8AIG
-40°C
125°C
4072609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.416
10+
€0.415
25+
€0.414
50+
€0.413
100+
€0.412
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
0
-55°C
125°C
4059307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.485
500+
€0.484
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
25ppm
0
-40°C
125°C
4059357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.969
10+
€0.731
25+
€0.702
50+
€0.673
100+
€0.658
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
20pF
10ppm
0
-20°C
70°C
4059307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.489
10+
€0.488
25+
€0.487
50+
€0.486
100+
€0.485
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
25ppm
0
-40°C
125°C
4072656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.435
10+
€0.411
25+
€0.403
50+
€0.395
100+
€0.388
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
0
-55°C
125°C
4230271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.720
10+
€0.644
25+
€0.629
50+
€0.615
100+
€0.600
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
100ppm
20pF
30ppm
0
-55°C
125°C
4072516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.824
10+
€0.714
25+
€0.673
50+
€0.631
100+
€0.604
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
100ppm
20pF
30ppm
0
-55°C
125°C
4230271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.600
500+
€0.585
Min: 100 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
100ppm
20pF
30ppm
0
-55°C
125°C
4059134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.233
500+
€0.224
Min: 100 / Mult: 1
5MHz
SMD, 13.2mm x 4.8mm
100ppm
18pF
30ppm
0
-40°C
85°C
1-25 of 446 items
of 18 page(s)
Trade Account