ex VAT

6MHz Crystals:

120 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9713310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.362
10+
€0.298
25+
€0.292
50+
€0.285
250+
€0.231
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
1666994

RoHS

Date/Lot Code

Each
1+
€0.451
10+
€0.356
25+
€0.332
50+
€0.299
100+
€0.290
More Pricing...
Min: 1 / Mult: 1
6MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-10°C
60°C
1538806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.320
10+
€2.030
25+
€1.390
50+
€1.280
100+
€1.160
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 7mm x 5mm
30ppm
12pF
30ppm
C7S
-40°C
85°C
1640889

RoHS

Each
1+
€0.459
10+
€0.408
25+
€0.404
50+
€0.400
100+
€0.379
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1667011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.451
10+
€0.356
25+
€0.332
50+
€0.299
100+
€0.290
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.65mm
50ppm
30pF
30ppm
HC49SM
-10°C
60°C
1640865

RoHS

Each
1+
€0.450
10+
€0.400
25+
€0.396
50+
€0.392
100+
€0.372
More Pricing...
Min: 1 / Mult: 1
6MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
2508499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.955
10+
€0.849
25+
€0.841
50+
€0.832
100+
€0.789
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 7mm x 5mm
20ppm
12pF
10ppm
QC7A
-40°C
85°C
1469644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.490
10+
€0.444
25+
€0.429
50+
€0.415
100+
€0.401
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
9712321

RoHS

Each
1+
€0.717
10+
€0.625
25+
€0.616
50+
€0.607
100+
€0.592
More Pricing...
Min: 1 / Mult: 1
6MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
2467742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.336
10+
€0.288
50+
€0.260
200+
€0.239
500+
€0.234
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2467754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.240
10+
€0.198
50+
€0.190
200+
€0.172
500+
€0.165
Min: 1 / Mult: 1
6MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS
-20°C
70°C
2449403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.391
Min: 100 / Mult: 1
6MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
20ppm
HC49/4HSMX Series
-10°C
60°C
3264334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.607
10+
€0.520
100+
€0.448
500+
€0.404
1000+
€0.386
Min: 5 / Mult: 5
6MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-20°C
70°C
4072656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.435
10+
€0.411
25+
€0.403
50+
€0.395
100+
€0.388
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
0
-55°C
125°C
4072656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.388
500+
€0.387
Min: 100 / Mult: 1
6MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
0
-55°C
125°C
1667011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.290
500+
€0.248
Min: 100 / Mult: 1
6MHz
SMD, 11.4mm x 4.65mm
50ppm
30pF
30ppm
HC49SM
-10°C
60°C
2467711

RoHS

Date/Lot Code

Each
5+
€0.297
10+
€0.251
100+
€0.219
500+
€0.209
1000+
€0.189
Min: 5 / Mult: 5
6MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
1538806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.160
500+
€1.080
Min: 100 / Mult: 1
6MHz
SMD, 7mm x 5mm
30ppm
12pF
30ppm
C7S
-40°C
85°C
2508499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.789
500+
€0.752
Min: 100 / Mult: 1
6MHz
SMD, 7mm x 5mm
20ppm
12pF
10ppm
QC7A
-40°C
85°C
2449403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.499
10+
€0.408
25+
€0.400
50+
€0.391
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
20ppm
HC49/4HSMX Series
-10°C
60°C
9713310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.285
250+
€0.231
Min: 100 / Mult: 1
6MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
2509400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.780
10+
€1.720
25+
€1.650
50+
€1.530
100+
€1.430
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 7mm x 5mm
100ppm
12pF
50ppm
C7S X1
-40°C
125°C
1469644RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.401
500+
€0.378
Min: 100 / Mult: 1
6MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
3228444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.256
10+
€0.225
100+
€0.194
500+
€0.175
1000+
€0.167
Min: 5 / Mult: 5
6MHz
SMD, 11.5mm x 4.7mm
30ppm
20pF
30ppm
ABLS
-20°C
70°C
3228446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.268
10+
€0.267
25+
€0.266
50+
€0.265
100+
€0.264
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.5mm x 4.7mm
35ppm
32pF
30ppm
ABLS
-40°C
85°C
1-25 of 120 items
of 5 page(s)
Trade Account